Thermoelectric, Peltier Modules

Results: 197
Stocking Options
Environmental Options
Media
Marketplace Product
197Results
Applied FiltersRemove All

Showing
of 197
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
430082-502
430082-502
PELTIER CP14,127,045,L1,EP,W4.5
Laird Thermal Systems, Inc.
141
In Stock
1 : 30,95000 €
Bulk
Bulk
Active
Square - 39.88mm L x 39.88mm W
72.0W @ 25°C
67°C @ 25°C
3.33mm
1
8.5 A
14.5 V
1.55 Ohms
80°C
Lead Wires, Sealed - Epoxy
430126-503
430126-503
PELTIER CP08,63,06,L,RT,W4.5
Laird Thermal Systems, Inc.
137
In Stock
1 : 37,18000 €
Bulk
Bulk
Active
Rectangular - 24.56mm L x 12.29mm W
9.0W @ 25°C
67°C @ 25°C
3.40mm
1
2.1 A
7.6 V
3.13 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
430122-507
430122-507
PELTIER CP2,127,06,L1,EP,W4.5
Laird Thermal Systems, Inc.
29
In Stock
1 : 66,67000 €
Bulk
Bulk
Active
Square - 62.00mm L x 62.00mm W
122.3W @ 25°C
67°C @ 25°C
4.57mm
1
14.3 A
14.5 V
940 mOhms
80°C
Lead Wires, Sealed - Epoxy
MFG_430705-503
430705-503
PELTIER MOD CP14,71,06,L1,W4.5
Laird Thermal Systems, Inc.
101
In Stock
1 : 23,49000 €
Bulk
Bulk
Active
Square - 29.72mm L x 29.72mm W
28.7W @ 25°C
68°C @ 25°C
3.81mm
1
6 A
8.1 V
1.26 Ohms
80°C
Lead Wires, Non-Sealed
56910-502, 66101-500
66101-500
PELTIER CP14,127,045,L1,RT,W4.5
Laird Thermal Systems, Inc.
140
In Stock
1 : 24,40000 €
Bulk
Bulk
Active
Square - 39.88mm L x 39.88mm W
72.0W @ 25°C
67°C @ 25°C
3.33mm
1
8.5 A
14.5 V
1.55 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
70200-5xx, 56590-502
56590-502
PELTIER MOD CP14,71,10,L1,W4.5
Laird Thermal Systems, Inc.
461
In Stock
1 : 25,53000 €
Bulk
Bulk
Active
Square - 29.72mm L x 29.72mm W
18.7W @ 25°C
67°C @ 25°C
4.70mm
1
3.9 A
8.6 V
1.92 Ohms
80°C
Lead Wires, Non-Sealed
430078-525, 56760-50x
56760-505
PELTIER MOD CP14,127,06,L1,W4.5
Laird Thermal Systems, Inc.
305
In Stock
1 : 27,00000 €
Bulk
Bulk
Active
Square - 39.88mm L x 39.88mm W
51.4W @ 25°C
67°C @ 25°C
3.81mm
1
6 A
14.5 V
2.25 Ohms
80°C
Lead Wires, Non-Sealed
56460-500
56460-500
PELTIER CP10,127,05,L1,EP,W4.5
Laird Thermal Systems, Inc.
117
In Stock
1 : 27,04000 €
Bulk
Bulk
Active
Square - 29.72mm L x 29.72mm W
34.3W @ 25°C
67°C @ 25°C
3.20mm
1
3.9 A
14.4 V
3.36 Ohms
80°C
Lead Wires, Sealed - Epoxy
56910-502, 66101-500
56910-502
PELTIER MOD CP14,127,045,L1,W4.5
Laird Thermal Systems, Inc.
122
In Stock
1 : 28,06000 €
Bulk
Bulk
Active
Square - 39.88mm L x 39.88mm W
72.0W @ 25°C
67°C @ 25°C
3.33mm
1
8.5 A
14.5 V
1.55 Ohms
80°C
Lead Wires, Non-Sealed
430875-503
430875-503
PELTIER CP14,199,045,L1 W4.5
Laird Thermal Systems, Inc.
161
In Stock
1 : 33,73000 €
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
115.7W @ 25°C
65°C @ 25°C
3.33mm
1
8.5 A
22.4 V
2.43 Ohms
80°C
Lead Wires
66195-504
66195-504
PELTIER CP08,127,06,L1,RT,W4.5
Laird Thermal Systems, Inc.
429
In Stock
1 : 39,22000 €
Bulk
Bulk
Active
Square - 24.64mm L x 24.64mm W
18.1W @ 25°C
67°C @ 25°C
3.40mm
1
2.1 A
14.4 V
6.31 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
66100-501
66100-501
PELTIER MOD CP2,127,06,L1,W4.5
Laird Thermal Systems, Inc.
44
In Stock
1 : 64,11000 €
Bulk
Bulk
Active
Square - 62.00mm L x 62.00mm W
122.3W @ 25°C
67°C @ 25°C
4.57mm
1
14.3 A
14.5 V
940 mOhms
80°C
Lead Wires, Non-Sealed
64975-502
64975-502
PELTIER CP2,127,10,L,RT,W4.5
Laird Thermal Systems, Inc.
107
In Stock
1 : 67,93000 €
Bulk
Bulk
Active
Square - 62.00mm L x 62.00mm W
79.8W @ 25°C
67°C @ 25°C
5.59mm
1
9.3 A
14.5 V
1.44 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
236
In Stock
1 : 37,29000 €
Bulk
Bulk
Active
Square - 39.90mm L x 39.90mm W
18.7W @ 25°C
67°C @ 25°C
4.70mm
1
3.9 A
8.6 V
1.92 Ohms
80°C
Lead Wires, Sealed - Epoxy
56760-512
56760-512
PELTIER CP14,127,06,L1,EP,W18
Laird Thermal Systems, Inc.
40
In Stock
1 : 32,29000 €
Bulk
Bulk
Active
Square - 39.90mm L x 39.90mm W
51.4W @ 25°C
67°C @ 25°C
3.81mm
-
6 A
14.5 V
2.25 Ohms
80°C
Lead Wires, Sealed - Epoxy
430xxx-50x, 62910-510
430446-503
PELTIER CP08,127,05,L1,RT,W4.5
Laird Thermal Systems, Inc.
51
In Stock
1 : 36,37000 €
Bulk
Bulk
Active
Square - 24.60mm L x 24.60mm W
22.6W @ 25°C
67°C @ 25°C
3.10mm
1
2.6 A
14.4 V
5.1 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
66195-505
66195-505
PELTIER CP08,127,06,L1,W4.5
Laird Thermal Systems, Inc.
95
In Stock
1 : 36,85000 €
Bulk
Bulk
Active
Square - 24.64mm L x 24.64mm W
18.1W @ 25°C
67°C @ 25°C
3.40mm
1
2.1 A
14.4 V
6.31 Ohms
80°C
Lead Wires, Non-Sealed
56610-502
56610-510
PELTIER CP14,127,10,L1,RT,W4.5
Laird Thermal Systems, Inc.
63
In Stock
1 : 38,22000 €
Bulk
Bulk
Active
Square - 39.88mm L x 39.88mm W
33.4W @ 25°C
67°C @ 25°C
4.70mm
1
3.9 A
14.4 V
3.44 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
43280-505
43280-503
PELTIER MOD CP10,63,06,L1,W4.5
Laird Thermal Systems, Inc.
9
In Stock
1 : 22,38000 €
Bulk
Bulk
Active
Rectangular - 29.72mm L x 15.00mm W
12.7W @ 25°C
67°C @ 25°C
3.58mm
1
3 A
7.6 V
2.16 Ohms
80°C
Lead Wires, Non-Sealed
430801-504
430801-504
PELTIER MOD CP10,31,05,L1,W4.5
Laird Thermal Systems, Inc.
95
In Stock
1 : 22,42000 €
Bulk
Bulk
Active
Square - 15.00mm L x 15.00mm W
8.2W @ 25°C
67°C @ 25°C
3.20mm
1
3.9 A
3.8 V
820 mOhms
80°C
Lead Wires, Non-Sealed
56310-505
56310-503
PELTIER MOD CP10,127,06,L1,W4.5
Laird Thermal Systems, Inc.
40
In Stock
1 : 23,58000 €
Bulk
Bulk
Active
Square - 29.72mm L x 29.72mm W
25.7W @ 25°C
68°C @ 25°C
3.61mm
1
3 A
14.5 V
4.35 Ohms
80°C
Lead Wires, Non-Sealed
56740-502
56740-502
PELTIER CP14,71,06,L1,RT,W4.5
Laird Thermal Systems, Inc.
40
In Stock
1 : 25,95000 €
Bulk
Bulk
Active
Square - 29.72mm L x 29.72mm W
28.7W @ 25°C
68°C @ 25°C
3.81mm
1
6 A
8.1 V
1.26 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
70200-5xx, 56590-502
70200-501
PELTIER CP14,71,10,L1,RT,W4.5
Laird Thermal Systems, Inc.
18
In Stock
1 : 27,82000 €
Bulk
Bulk
Active
Square - 29.72mm L x 29.72mm W
18.7W @ 25°C
67°C @ 25°C
4.70mm
1
3.9 A
8.6 V
1.92 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
66183-505
66183-505
PELTIER MOD CP14,51,06,L1,W4.5
Laird Thermal Systems, Inc.
39
In Stock
1 : 28,14000 €
Box
Box
Active
Rectangular - 62.00mm L x 9.50mm W
20.6W @ 25°C
67°C @ 25°C
3.81mm
1
6 A
5.8 V
900 mOhms
80°C
Lead Wires, Non-Sealed
430078-525, 56760-50x
56760-500
PELTIER CP14,127,06,L1,RT,W4.5
Laird Thermal Systems, Inc.
64
In Stock
1 : 29,45000 €
Bulk
Bulk
Active
Square - 39.88mm L x 39.88mm W
51.4W @ 25°C
67°C @ 25°C
3.81mm
1
6 A
14.5 V
2.25 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 197

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.