Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
262
In Stock
1 : 22,21000 €
Tray
Tray
ActiveRectangular - 34.04mm L x 29.97mm W36.0W @ 27°C66°C @ 27°C3.33mm13.7 A14.7 V3.2 Ohms130°CLead Wires, Lapped, Sealed
TEM 29.97X29.97X3.33MM
RC12-4-01
TEM 29.97X29.97X3.33MM
Marlow Industries, Inc.
306
In Stock
1 : 21,39000 €
Box
Box
ActiveRectangular - 34.04mm L x 29.97mm W36.0W @ 27°C66°C @ 27°C3.43mm13.7 A14.7 V3.2 Ohms130°CLead Wires
TEM 29.97X29.97X3.33MM
RC12-4-01L
TEM 29.97X29.97X3.33MM
Marlow Industries, Inc.
68
In Stock
1 : 21,77000 €
Box
Box
ActiveRectangular - 34.04mm L x 29.97mm W36.0W @ 27°C66°C @ 27°C3.33mm13.7 A14.7 V3.2 Ohms130°CLead Wires, Lapped
TEM 29.97X29.97X3.33MM
RC12-4-01S
TEM 29.97X29.97X3.33MM
Marlow Industries, Inc.
0
In Stock
Check Lead Time
60 : 19,40917 €
Box
Box
ActiveRectangular - 34.04mm L x 29.97mm W36.0W @ 27°C66°C @ 27°C3.43mm13.7 A14.7 V3.2 Ohms130°CLead Wires, Sealed
Showing
of 4

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.