Liquid Cooling, Heating

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Connection Type
Weight
Dimensions - Overall
Ratings
Features
CP SERIES
CP4A-114A-108E
COLD PLATE HEAT SINK 0.018 C/W
Ohmite
19
In Stock
1 : 64,58000 €
Bulk
Bulk
Active
Passive, Cold Plate
-
-
-
0.018°C/W @ 1.5 GPM
-
-
1.8 lbs (816.5 g)
4.50" L x 6.00" W x 0.75" H (114.3mm x 152.4mm x 19.1mm)
-
-
CP SERIES
CP4A-114B-108E
COLD PLATE HEAT SINK 0.018C/W
Ohmite
25
In Stock
1 : 70,81000 €
Bulk
Bulk
Active
Passive, Cold Plate
-
-
-
0.018°C/W @ 1.5 GPM
-
-
1.8 lbs (816.5 g)
4.50" L x 6.00" W x 0.75" H (114.3mm x 152.4mm x 19.1mm)
-
-
CP SERIES
CP4A-114C-108E
COLD PLATE HEAT SINK 0.018 C/W
Ohmite
5
In Stock
1 : 70,93000 €
Bulk
Bulk
Active
Passive, Cold Plate
-
-
-
0.018°C/W @ 1.5 GPM
-
-
1.8 lbs (816.5 g)
4.50" L x 6.00" W x 0.75" H (114.3mm x 152.4mm x 19.1mm)
-
-
Showing
of 3

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.