Heat Sinks

Results: 7
Packaging
BoxBulk
Product Status
ActiveObsolete
Attachment Method
Bolt On and Board MountsBolt On and PC Pin
Length
1.000" (25.40mm)1.500" (38.10mm)2.000" (50.80mm)2.500" (63.50mm)
Power Dissipation @ Temperature Rise
6.0W @ 48°C6.0W @ 55°C6.0W @ 65°C6.0W @ 76°C
Thermal Resistance @ Forced Air Flow
4.20°C/W @ 200 LFM4.70°C/W @ 200 LFM5.50°C/W @ 200 LFM5.80°C/W @ 200 LFM
Thermal Resistance @ Natural
9.20°C/W10.80°C/W12.70°C/W-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
637-10ABPE
637-10ABPE
HEATSINK TO-220 VERT MT BLK 1"
Wakefield-Vette
7.118
In Stock
1 : 1,28000 €
Box
Box
Active
Board Level, Vertical
TO-220
Bolt On and Board Mounts
Rectangular, Fins
1.000" (25.40mm)
1.375" (34.93mm)
-
0.500" (12.70mm)
6.0W @ 76°C
5.80°C/W @ 200 LFM
-
Aluminum
Black Anodized
637-15ABPE
637-15ABPE
HEATSINK TO-220 VRT MT BLK 1.5"
Wakefield-Vette
1.464
In Stock
1 : 2,04000 €
Box
Box
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.500" (38.10mm)
1.375" (34.93mm)
-
0.500" (12.70mm)
6.0W @ 65°C
5.50°C/W @ 200 LFM
-
Aluminum
Black Anodized
637-20ABPE
637-20ABPE
HEATSINK TO-220 VERT MT BLK 2"
Wakefield-Vette
318
In Stock
1 : 2,42000 €
Box
Box
Active
Board Level, Vertical
TO-220
Bolt On and Board Mounts
Rectangular, Fins
2.000" (50.80mm)
1.375" (34.93mm)
-
0.500" (12.70mm)
6.0W @ 55°C
4.70°C/W @ 200 LFM
-
Aluminum
Black Anodized
HEATSINK TO-220 VERT MT BLK 2.5"
637-25ABPE
HEATSINK TO-220 VERT MT BLK 2.5"
Wakefield-Vette
0
In Stock
Check Lead Time
1.200 : 2,24060 €
Bulk
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
2.500" (63.50mm)
1.375" (34.93mm)
-
0.500" (12.70mm)
6.0W @ 48°C
4.20°C/W @ 200 LFM
-
Aluminum
Black Anodized
637-10ABP
637-10ABP
HEATSINK TO-220 VERT MT BLK 1"
Wakefield-Vette
0
In Stock
Obsolete
Bulk
Obsolete
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.000" (25.40mm)
1.375" (34.93mm)
-
0.500" (12.70mm)
6.0W @ 76°C
5.80°C/W @ 200 LFM
12.70°C/W
Aluminum
Black Anodized
637-15ABP
637-15ABP
HEATSINK TO-220 VERT MT BLK 1.5"
Wakefield-Vette
0
In Stock
Obsolete
Bulk
Obsolete
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.500" (38.10mm)
1.375" (34.93mm)
-
0.500" (12.70mm)
6.0W @ 65°C
5.50°C/W @ 200 LFM
10.80°C/W
Aluminum
Black Anodized
637-20ABP
637-20ABP
HEATSINK TO-220 VERT MT BLK 2"
Wakefield-Vette
0
In Stock
Obsolete
Bulk
Obsolete
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
2.000" (50.80mm)
1.375" (34.93mm)
-
0.500" (12.70mm)
6.0W @ 55°C
4.70°C/W @ 200 LFM
9.20°C/W
Aluminum
Black Anodized
Showing
of 7

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.