Heat Sinks

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
6.004
In Stock
1 : 2,10000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
1.180" (29.97mm)
0.866" (22.00mm)
-
1.516" (38.50mm)
-
-
-
Aluminum
Black Anodized
174
In Stock
1 : 3,82000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Fins
1.650" (41.91mm)
1.181" (30.00mm)
-
1.988" (50.50mm)
-
-
-
Aluminum
Black Anodized
1.095
In Stock
1 : 1,74000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.790" (20.07mm)
0.866" (22.00mm)
-
1.516" (38.50mm)
-
-
-
Aluminum
Black Anodized
880
In Stock
1 : 1,98000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.591" (15.00mm)
0.764" (19.40mm)
-
1.240" (31.50mm)
-
-
-
Aluminum
Black Anodized
528
In Stock
1 : 2,18000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.790" (20.07mm)
0.764" (19.40mm)
-
1.240" (31.50mm)
-
-
-
Aluminum
Black Anodized
2.170
In Stock
1 : 1,45000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.591" (15.00mm)
0.866" (22.00mm)
-
1.516" (38.50mm)
-
-
-
Aluminum
Black Anodized
851
In Stock
1 : 1,54000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.980" (24.89mm)
0.866" (22.00mm)
-
1.516" (38.50mm)
-
-
-
Aluminum
Black Anodized
691
In Stock
1 : 1,64000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Fins
1.380" (35.05mm)
0.866" (22.00mm)
-
1.260" (32.00mm)
-
-
-
Aluminum
Black Anodized
467
In Stock
1 : 1,78000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Fins
1.650" (41.91mm)
0.866" (22.00mm)
-
1.260" (32.00mm)
-
-
-
Aluminum
Black Anodized
966
In Stock
1 : 2,10000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.980" (24.89mm)
0.764" (19.40mm)
-
1.240" (31.50mm)
-
-
-
Aluminum
Black Anodized
0
In Stock
Check Lead Time
1.000 : 1,47752 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Fins
1.620" (41.15mm)
1.181" (30.00mm)
-
1.909" (48.50mm)
-
-
-
Aluminum
Black Anodized
Showing
of 11

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.