Showing
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
8.387
In Stock
1 : 3,03000 €
Bulk
Bulk
ActiveTop MountAssorted (BGA, LGA, CPU, ASIC...)Push PinSquare, Fins0.984" (25.00mm)0.984" (25.00mm)-0.590" (15.00mm)-12.18°C/W @ 100 LFM-AluminumBlue Anodized
3.037
In Stock
1 : 6,23000 €
Bulk
Bulk
ActiveTop MountASICThermal Tape, Adhesive (Included)Square, Angled Fins0.748" (19.00mm)0.748" (19.00mm)-0.354" (9.00mm)-5.30°C/W @ 200 LFM-AluminumBlack Anodized
2.368
In Stock
1 : 6,47000 €
Bulk
-
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Fins0.669" (17.00mm)0.669" (17.00mm)-0.374" (9.50mm)-24.30°C/W @ 200 LFM-AluminumBlack Anodized
2.838
In Stock
1 : 6,49000 €
Bulk
-
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Fins0.591" (15.00mm)0.591" (15.00mm)-0.374" (9.50mm)-29.50°C/W @ 200 LFM-AluminumBlack Anodized
2.998
In Stock
1 : 6,53000 €
Bulk
-
Bulk
ActiveTop Mount-Bolt OnRectangular, Fins3.071" (78.00mm)1.417" (36.00mm)-1.402" (35.60mm)-2.20°C/W @ 200 LFM-AluminumBlack Anodized
1.178
In Stock
1 : 6,61000 €
Bulk
-
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Fins0.669" (17.00mm)0.669" (17.00mm)-0.374" (9.50mm)-28.00°C/W @ 200 LFM-AluminumBlack Anodized
ATS-1179-C1-R0
ATS-1179-C1-R0
1/8 BRICK HEATSINK 58X23X11.4MM
Advanced Thermal Solutions Inc.
1.364
In Stock
1 : 9,73000 €
Bulk
Bulk
ActiveTop MountEighth Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.283" (58.00mm)0.906" (23.00mm)-0.449" (11.40mm)-7.30°C/W @ 200 LFM-AluminumGold Anodized
43.683
In Stock
11.750
Factory
1 : 0,43000 €
Bulk
-
Bulk
ActiveTop Mount6-Dip and 8-DipPress FitRectangular, Fins0.334" (8.50mm)0.250" (6.35mm)-0.189" (4.80mm)--80.00°C/WAluminumBlack Anodized
V-1100-SMD/B-L
V-1100-SMD/B-L
HEAT SINK COPPER DPAK TO-252
Assmann WSW Components
17.495
In Stock
14.375
Factory
1 : 0,43000 €
Bulk
-
Bulk
ActiveTop MountTO-252 (DPak)SMD PadRectangular, Fins0.320" (8.13mm)0.790" (20.07mm)-0.390" (9.91mm)--25.00°C/WCopperTin
217-36CTE6
217-36CTE6
HEATSINK DPAK SMT TIN PLATED
Wakefield-Vette
17.821
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveTop MountD²Pak (TO-263), SOL-20, SOT-223, TO-220SMD PadRectangular, Fins0.740" (18.80mm)0.600" (15.24mm)-0.360" (9.14mm)1.0W @ 55°C16.00°C/W @ 200 LFM55.00°C/WCopperTin
6.777
In Stock
1 : 0,93000 €
Cut Tape (CT)
250 : 0,75620 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTop MountTO-263 (D²Pak)SMD PadRectangular, Fins0.500" (12.70mm)1.030" (26.16mm)-0.400" (10.16mm)1.3W @ 30°C10.00°C/W @ 200 LFM18.00°C/WAluminumTin
117.804
In Stock
1 : 1,08000 €
Bulk
-
Bulk
ActiveTop MountTO-263 (D²Pak)-Rectangular, Fins0.500" (12.70mm)1.031" (26.20mm)-0.402" (10.21mm)-9.50°C/W @ 200 LFM18.00°C/WCopperTin
16.283
In Stock
1 : 1,84000 €
Cut Tape (CT)
125 : 1,56496 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTop MountTO-263 (D²Pak)SMD PadRectangular, Fins0.763" (19.38mm)1.000" (25.40mm)-0.450" (11.43mm)2.0W @ 30°C3.00°C/W @ 300 LFM11.00°C/WCopperTin
24.546
In Stock
1 : 1,56000 €
Bag
-
Bag
ActiveTop MountTO-263 (D²Pak)SMD PadRectangular, Fins0.763" (19.38mm)1.000" (25.40mm)-0.450" (11.43mm)2.0W @ 30°C3.00°C/W @ 300 LFM11.00°C/WCopperTin
DA-T263-101E
DA-T263-101E-TR
TO-263 HEAT SINK / POLY TAPE
Ohmite
1.945
In Stock
1 : 2,26000 €
Cut Tape (CT)
250 : 1,78012 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTop MountTO-263 (D²Pak)Solderable FeetRectangular, Fins0.500" (12.70mm)1.020" (25.91mm)-0.400" (10.16mm)2.0W @ 30°C8.00°C/W @ 500 LFM-AluminumBlack Anodized
DA-T263-201E-TR
DA-T263-201E-TR
HEATSINK FOR TO-263
Ohmite
12.662
In Stock
1 : 2,22000 €
Cut Tape (CT)
200 : 1,86890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTop MountTO-263 (D²Pak)Solderable FeetRectangular, Fins0.500" (12.70mm)1.020" (25.91mm)-0.480" (12.19mm)2.0W @ 30°C8.00°C/W @ 500 LFM-AluminumBlack Anodized
RA-T2X-38E
RA-T2X-38E
HEATSINK TO-220,TO-218,TO-247
Ohmite
9.262
In Stock
1 : 2,55000 €
Box
Box
ActiveBoard Level, VerticalTO-218, TO-220, TO-247Bolt On and PC PinRectangular, Fins1.654" (42.00mm)0.985" (25.00mm)-1.500" (38.10mm)14.0W @ 70°C1.00°C/W @ 400 LFM3.90°C/WAluminumBlack Anodized
9.259
In Stock
1 : 2,65000 €
Tray
Tray
ActiveTop MountAssorted (BGA, LGA, CPU, ASIC...)Push PinSquare, Fins0.984" (25.00mm)0.984" (25.00mm)-0.590" (15.00mm)-12.12°C/W @ 100 LFM-AluminumBlue Anodized
3.320
In Stock
1 : 4,33000 €
Bulk
Bulk
ActiveTop MountAssorted (BGA, LGA, CPU, ASIC...)Push PinSquare, Fins1.969" (50.00mm)1.969" (50.00mm)-0.984" (25.00mm)-3.18°C/W @ 100 LFM-AluminumBlue Anodized
321
In Stock
1 : 7,52000 €
Bulk
-
Bulk
ActiveTop Mount-Bolt OnRectangular, Fins2.126" (54.00mm)1.417" (36.00mm)-1.402" (35.60mm)-2.70°C/W @ 200 LFM-AluminumBlack Anodized
47.897
In Stock
4.800
Factory
1 : 0,36000 €
Bulk
-
Bulk
ActiveTop MountAssorted (BGA, LGA, CPU, ASIC...)Thermal Tape, Adhesive (Not Included)Square, Pin Fins0.335" (8.50mm)0.335" (8.50mm)-0.315" (8.00mm)--32.00°C/WAluminum AlloyBlack Anodized
V-1100-SMD/A-L
V-1100-SMD/A-L
HEATSINK TO-263 12.70X26.20MM
Assmann WSW Components
17.039
In Stock
1 : 0,44000 €
Bulk
-
Bulk
ActiveTop MountTO-263 (D²Pak)SMD PadRectangular, Fins0.500" (12.70mm)1.031" (26.20mm)-0.390" (9.91mm)--23.00°C/WCopperTin
9.567
In Stock
5.104
Factory
1 : 0,53000 €
Tray
-
Tray
ActiveBoard LevelTO-220Bolt On and PC PinRectangular, Fins0.984" (25.00mm)1.181" (30.00mm)-0.472" (12.00mm)--10.00°C/WAluminumBlack Anodized
V-1102-SMD/A-L
V-1102-SMD/A-L
HEATSINK TO-263 19.38X25.40MM
Assmann WSW Components
11.063
In Stock
1 : 1,26000 €
Bulk
-
Bulk
ActiveTop MountTO-263 (D²Pak)SMD PadRectangular, Fins0.763" (19.38mm)1.000" (25.40mm)-0.450" (11.43mm)-23.00°C/W @ 300 LFM11.00°C/WCopperTin
DV-T263-201E-TR
DV-T263-201E-TR
HEATSINK FOR TO-263
Ohmite
34.121
In Stock
1 : 1,93000 €
Cut Tape (CT)
200 : 1,62970 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTop MountTO-263 (D²Pak)Solderable FeetRectangular, Fins0.500" (12.70mm)1.020" (25.91mm)-0.480" (12.19mm)2.0W @ 30°C8.00°C/W @ 500 LFM-AluminumDegreased
Showing
of 29

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.