Heat Sinks

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
538
In Stock
1 : 2,36000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.790" (20.07mm)
0.764" (19.40mm)
-
1.240" (31.50mm)
-
-
-
Aluminum
Black Anodized
2.195
In Stock
1 : 1,89000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.790" (20.07mm)
0.866" (22.00mm)
-
1.516" (38.50mm)
-
-
-
Aluminum
Black Anodized
885
In Stock
1 : 2,15000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.591" (15.00mm)
0.764" (19.40mm)
-
1.240" (31.50mm)
-
-
-
Aluminum
Black Anodized
2.190
In Stock
1 : 1,26000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.591" (15.00mm)
0.866" (22.00mm)
-
1.516" (38.50mm)
-
-
-
Aluminum
Black Anodized
853
In Stock
1 : 1,67000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.980" (24.89mm)
0.866" (22.00mm)
-
1.516" (38.50mm)
-
-
-
Aluminum
Black Anodized
996
In Stock
1 : 2,28000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-126, TO-220, TO-247
Clip and PC Pin
Rectangular, Angled Fins
0.980" (24.89mm)
0.764" (19.40mm)
-
1.240" (31.50mm)
-
-
-
Aluminum
Black Anodized
OMNI-UNI-27-25
OMNI-UNI-27-25
HEATSINK TO-247 TO-264 TO-220
Wakefield-Vette
545
In Stock
1 : 3,16000 €
Bulk
Bulk
Active
Board Level, Vertical
TO-220, TO-247, TO-264
Clip, Solder Foot
Rectangular, Fins
0.984" (25.00mm)
1.063" (27.00mm)
-
1.969" (50.00mm)
-
-
-
Aluminum
Black Anodized
C247-075-3AE
C247-075-3AE
HEATSINK FOR TO-247 WITH 3 CLIPS
Ohmite
0
In Stock
100 : 6,72160 €
Box
Box
Obsolete
Board Level, Vertical
TO-247
3 Clips and PC Pin
Rectangular, Fins
2.953" (75.00mm)
1.500" (38.10mm)
-
0.710" (18.03mm)
2.5W @ 20°C
2.00°C/W @ 300 LFM
-
Aluminum
Black Anodized
R2V-CT SERIES
R2V-CT4-38E
HEATSINK FOR TO-247
Ohmite
0
In Stock
Obsolete
Box
Obsolete
Board Level
TO-247
Clip and PC Pin
Rectangular, Fins
1.500" (38.10mm)
1.380" (35.05mm)
-
0.870" (22.10mm)
2.0W @ 20°C
1.00°C/W @ 800 LFM
9.80°C/W
Aluminum
Degreased
Showing
of 9

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.