Heat Pipes, Vapor Chambers

Results: 8
Manufacturer
Advanced Thermal Solutions Inc.Boyd Laconia, LLC
Shape
FlatRound
Power - Cooling
39.0W @ 200mm41.0W @ 200mm61.0W @ 100mm62.0W @ 100mm74.0W @ 150mm75.0W @ 200mm91.0W @ 200mm98.0W @ 150mm
Wick Type
GroovedSintered
Length
3.937" (100.00mm)5.906" (150.00mm)7.874" (200.00mm)
Width
0.323" (8.20mm)0.394" (10.00mm)0.413" (10.50mm)0.441" (11.20mm)-
Height
0.098" (2.50mm)0.138" (3.50mm)0.177" (4.50mm)0.185" (4.70mm)-
Diameter
0.157" (4.00mm) OD-
Operating Temperature
-55°C ~ 180°C30°C ~ 120°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Attachment Method
Shape
Power - Cooling
Thermal Resistance
Wick Type
Length
Width
Height
Diameter
Operating Temperature
Features
Material
Platform
2.076
In Stock
1 : 3,27000 €
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Flat
98.0W @ 150mm
-
Sintered
5.906" (150.00mm)
0.323" (8.20mm)
0.098" (2.50mm)
-
30°C ~ 120°C
-
Copper
-
337
In Stock
1 : 3,27000 €
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Flat
61.0W @ 100mm
-
Sintered
3.937" (100.00mm)
0.441" (11.20mm)
0.138" (3.50mm)
-
30°C ~ 120°C
-
Copper
-
191
In Stock
1 : 3,27000 €
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Flat
39.0W @ 200mm
-
Sintered
7.874" (200.00mm)
0.323" (8.20mm)
0.098" (2.50mm)
-
30°C ~ 120°C
-
Copper
-
498
In Stock
1 : 3,61000 €
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Flat
74.0W @ 150mm
-
Sintered
5.906" (150.00mm)
0.413" (10.50mm)
0.177" (4.50mm)
-
30°C ~ 120°C
-
Copper
-
483
In Stock
1 : 3,93000 €
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Flat
91.0W @ 200mm
-
Sintered
7.874" (200.00mm)
0.441" (11.20mm)
0.138" (3.50mm)
-
30°C ~ 120°C
-
Copper
-
428
In Stock
1 : 10,24000 €
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
41.0W @ 200mm
-
Grooved
7.874" (200.00mm)
-
-
0.157" (4.00mm) OD
30°C ~ 120°C
-
Copper
-
HP-CWS-F08X47-200-N
HP-CWS-F08X47-200-N
COPPER-WATER HEAT PIPE, FLAT, LE
Boyd Laconia, LLC
53
In Stock
1 : 8,82000 €
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Flat
75.0W @ 200mm
-
Sintered
7.874" (200.00mm)
0.394" (10.00mm)
0.185" (4.70mm)
-
-55°C ~ 180°C
-
Copper
-
0
In Stock
Check Lead Time
1 : 3,61000 €
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Flat
62.0W @ 100mm
-
Sintered
3.937" (100.00mm)
0.413" (10.50mm)
0.177" (4.50mm)
-
30°C ~ 120°C
-
Copper
-
Showing
of 8

Heat Pipes, Vapor Chambers


Thermal Heat Pipes or Vapor Chambers are devices that transfers heat between two interfaces with the liquid heating to a vapor on the hot interface and traveling to the cold interface and turning back to a liquid. The shapes are flat, rectangular, round, and square with power cooling, thermal resistance, and wick type being their identity.