Thermal Cutoffs (Thermal Fuses)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Rated Functioning Temperature
Reset Temperature
Voltage Rating - DC
Current Rating (Amps)
Approval Agency
Package / Case
MFG_SA-Series
SA77SB0
THERMOSTAT 77DEG C SPST-NC 4SMD
Bourns Inc.
15.538
In Stock
1 : 1,07000 €
Cut Tape (CT)
5.000 : 0,39371 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Breaker
77°C (171°F)
40°C (104°F)
28.0
25 A
cUL, TUV, UL
Nonstandard
MHP-TAM Series
MHP-TAM6-9-72
THERMOSTAT 72DEG C SPST-NC STRAP
Littelfuse Inc.
11.547
In Stock
1 : 1,31000 €
Bag
Bag
Active
Breaker
72°C (162°F)
40°C (104°F)
9.0
12 A
cUL, UL
Nonstandard
NR-Series
NR77CB0
THERMOSTAT 77DEG C SPST-NC 2SMD
Bourns Inc.
4.993
In Stock
1 : 1,44000 €
Bag
Bag
Active
Breaker
77°C (171°F)
40°C (104°F)
28.0
12 A
cUL, TUV, UL
Nonstandard
Showing
of 3

Thermal Cutoffs (Thermal Fuses)


Thermal Cutoffs (Thermal Fuses) are devices designed to keep components safe in situations when an excessive temperature occurs. When the rated functioning temperature of the thermal cutoff is exceeded, the device will fail open in the electrical circuit, breaking the flow of current.