Test Probe Tips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.531 In Stock | 1 : 2,66000 € Bulk | Bulk | Active | Concave Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
4.573 In Stock | 1 : 2,67000 € Bulk | Bulk | Active | Spear Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
11.151 In Stock | 1 : 2,68000 € Bulk | Bulk | Active | Spherical Radius Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
2.506 In Stock | 1 : 2,93000 € Bulk | Bulk | Active | Star Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
2.034 In Stock | 1 : 4,71000 € Bulk | Bulk | Active | Serrated Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
0 In Stock | Active | Bulk | Active | Convex Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) |