Test Probe Tips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.855 In Stock | 1 : 4,03000 € Bulk | Bulk | Active | Convex Head | Sleeve S13-503 | 0.140" (3.55mm) | 0.652" (16.55mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
10.806 In Stock | 1 : 4,04000 € Bulk | Bulk | Active | Spear Head | Sleeve S13-503 | 0.132" (3.35mm) | 0.644" (16.35mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
5.063 In Stock | 1 : 4,25000 € Bulk | Bulk | Active | Serrated Head | Sleeve S13-503 | 0.140" (3.55mm) | 0.652" (16.55mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
1.340 In Stock | 1 : 4,04000 € Bulk | Bulk | Active | Concave Head | Sleeve S13-503 | 0.140" (3.55mm) | 0.652" (16.55mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) |