Power Supplies (Test, Bench)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
KD3303D
KD3303D
TRIPLE POWER SUPPLY 30V, 3A
SRA Soldering Products
24
In Stock
1 : 211,39000 €
Box
Box
Active
Bench (AC to DC)
110 ~ 220VAC
3
0 ~ 30VDC
3A
LED
4 (2)
14.500" L x 9.900" W x 5.300" H (368.30mm x 251.46mm x 134.62mm)
Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
-
KD3303P
KD3303P
PROGRAMMABLETRI PWR SUPPLY 30V 3
SRA Soldering Products
3
In Stock
1 : 223,41000 €
Box
Box
Active
Bench (AC to DC)
110 ~ 220VAC
1
0 ~ 30VDC
3A
LED
4 (2)
14.500" L x 9.900" W x 5.300" H (368.30mm x 251.46mm x 134.62mm)
Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
-
Showing
of 2

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.