if (Model.NotificationsEnabled) { }

Multimeters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
2707B
2707B
DMM MANL RANGING TRUE RMS TOOL
B&K Precision
23
In Stock
1 : 107,78000 €
Box
Box
Active
Handheld
Digital (DMM)
3.5
LCD
2000
Voltage, Current, Resistance, Capacitance, Frequency
Continuity, Diode Test, Logic, Transistor Gain
Hold, Min/Max
Manual
True RMS
-
2707A
2707A
DMM 3 1/2 DIGIT FREQUENCY CTR
B&K Precision
0
In Stock
Obsolete
Bulk
Obsolete
Handheld
Digital (DMM)
3.5
LCD
2000
Voltage, Current, Resistance, Capacitance, Frequency
Continuity, Diode Test, Logic, Transistor Gain
Backlight, Hold
Manual
Average
-
Showing
of 2

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.