Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
CONN PC PIN CIRC 0.025DIA GOLD
8128-41P6
CONN PC PIN CIRC 0.025DIA GOLD
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActivePC PinDouble End0.025" (0.64mm) Dia0.018" (0.46mm) Dia0.166" (4.22mm)-0.477" (12.12mm)0.070" (1.77mm)-Through HolePress-FitNon-Insulated0.125" (3.18mm)Phosphor BronzeGold-
0
In Stock
Obsolete
Bulk
Obsolete-Double End----0.477" (12.12mm)0.072" (1.83mm)-Through HolePress-FitNon-Insulated--Gold-
0
In Stock
Obsolete
Bulk
Obsolete-Double End----0.477" (12.12mm)0.072" (1.83mm)-Through HolePress-FitNon-Insulated--Tin-Lead-
CONN PC PIN CIRC 0.018DIA GOLD
4-1437509-2
CONN PC PIN CIRC 0.018DIA GOLD
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActivePC PinSingle End0.018" (0.46mm) Dia-0.156" (3.96mm)-0.238" (6.05mm)-0.050" (1.27mm)Through HolePress-FitNon-Insulated-Phosphor BronzeGold-
0
In Stock
Obsolete
Bulk
Obsolete-Single End----0.311" (7.90mm)0.072" (1.83mm)-Through HolePress-FitNon-Insulated--Gold-
CONN PC PIN CIRC 0.018DIA GOLD
8128-39P6
CONN PC PIN CIRC 0.018DIA GOLD
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActivePC PinSingle End, Slotted-0.018" (0.46mm) Dia0.125" (3.18mm)0.166" (4.22mm)0.416" (10.57mm)0.072" (1.83mm)-Through HolePress-FitNon-Insulated0.125" (3.18mm)Phosphor BronzeGold-
0
In Stock
Active
Bulk
ActivePC PinDouble End-------Through HolePress-FitNon-Insulated--Gold-
Showing
1 - 7
of 7

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.