Headers, Plugs and Sockets

Results: 15
Series
OSTEMOSTEZOSTH4OSTHWOSTTJOSTTSOSTV7OSTVHOSTVM
Type
Header, Female SocketsPlug, Female Sockets
Positions Per Level
2 (Mate), 4 (Input)2
Number of Levels
1 (Mate), 2 (Input)1
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
-Screw - Pressure ClipScrewScrewless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)Solder
Current - UL
15 A20 A
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-26 AWG-
Wire Gauge or Range - mm²
0.34-2.5mm²-
Color
-BlackBlueGreen
Operating Temperature
-40°C ~ 115°C-30°C ~ 105°C
Contact Mating Finish
-TinZinc
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTS02515B
OSTTS02515B
TERM BLOCK PLUG 2POS 5.08MM
On Shore Technology Inc.
896
In Stock
1 : 1,33000 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--ScrewFree Hanging (In-Line)---300 V12-24 AWG0.34-2.5mm²Green-30°C ~ 105°C--
OSTTJ025153
OSTTJ025153
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : 1,27000 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--ScrewFree Hanging (In-Line)-300 V15 A300 V12-24 AWG0.34-2.5mm²Green-30°C ~ 105°CTinRetention Latches (Non-Wire Side)
OSTTS02515A
OSTTS02515A
TERM BLOCK PLUG 2POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : 1,27000 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--ScrewFree Hanging (In-Line)---300 V12-24 AWG0.34-2.5mm²Green-30°C ~ 105°C--
TERM BLOCK HDR 2POS VERT 5.08MM
OSTV7025150
TERM BLOCK HDR 2POS VERT 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
172 : 0,41203 €
Bulk
Bulk
ActiveHeader, Female Sockets2210.200" (5.08mm)Vertical--Solder---300 V----30°C ~ 105°C--
TERM BLOCK HDR 2POS 90DEG 5.08MM
OSTV7025151
TERM BLOCK HDR 2POS 90DEG 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
161 : 0,46460 €
Bulk
Bulk
ActiveHeader, Female Sockets2210.200" (5.08mm)90°, Right Angle--Solder---300 V----30°C ~ 105°C--
TERM BLOCK PLUG 2POS STR 5.08MM
OSTEZ025150
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
120 : 0,69042 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--ScrewFree Hanging (In-Line)---300 V12-22 AWG---40°C ~ 115°C--
TERM BLOCK PLUG 2POS STR 5.08MM
OSTTJ025103
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
100 : 0,75330 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--ScrewFree Hanging (In-Line)-300 V15 A300 V12-24 AWG0.34-2.5mm²Black-30°C ~ 105°CTinRetention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS STR 5.08MM
OSTTJ025163
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
200 : 0,75335 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--ScrewFree Hanging (In-Line)-300 V15 A300 V12-24 AWG0.34-2.5mm²Blue-30°C ~ 105°CTinRetention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS STR 5.08MM
OSTVM025550
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
79 : 0,89367 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)-180°Screw - Pressure ClipFree Hanging (In-Line)--20 A300 V12-22 AWG0.34-2.5mm²Green-30°C ~ 105°C-Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS STR 5.08MM
OSTVM025551
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
79 : 0,89367 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)-180°Screw - Pressure ClipFree Hanging (In-Line)--20 A300 V12-22 AWG-Green-30°C ~ 105°CZincRetention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS STR 5.08MM
OSTHW025050
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
75 : 0,94213 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)---300 V12-26 AWG---30°C ~ 105°CTinRetention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS 5.08MM
OSTEM025150
TERM BLOCK PLUG 2POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
70 : 0,99286 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--ScrewFree Hanging (In-Line)---300 V12-22 AWG---30°C ~ 105°C--
TERM BLOCK PLUG 2POS STR 5.08MM
OSTHW025051
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
61 : 1,03443 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)---300 V12-26 AWG---30°C ~ 105°CTinRetention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS 5.08MM
OSTH402505B
TERM BLOCK PLUG 2POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
70 : 1,08029 €
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)--Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)---300 V12-26 AWG---30°C ~ 105°CTinRetention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS STR 5.08MM
OSTVH025150
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
44 : 1,43977 €
Bulk
Bulk
ActivePlug, Female Sockets22 (Mate), 4 (Input)1 (Mate), 2 (Input)0.200" (5.08mm)-180°ScrewFree Hanging (In-Line)--20 A300 V12-24 AWG-Green-30°C ~ 105°C-Retention Latches (Non-Wire Side)
Showing
of 15

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.