Thermostats - Solid State
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 880.285 Marketplace Check Lead Time | 1 : 0,57000 € Cut Tape (CT) 4.000 : 0,32195 € Tape & Reel (TR) 767 : 0,34156 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | - | Programmable | ±3°C | - | Open Drain | Active Low | /OverTemp, /UnderTemp | Yes | Selectable Address | 1.7 V ~ 5.5 V | 1mA | -45°C ~ 130°C | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
29.519 Marketplace | 1.214 : 0,21895 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
24.000 Marketplace | 1.214 : 0,21895 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2.515 Marketplace | 1.214 : 0,21895 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 25.371 Marketplace Check Lead Time | 4.000 : 0,28431 € Tape & Reel (TR) 780 : 0,33281 € Bulk | - | Tape & Reel (TR) Bulk Bulk | Active | - | Programmable | ±2% | - | Open Drain | Active Low | /OverTemp, /UnderTemp | Yes | Selectable Hysteresis | 2.2 V ~ 3.6 V | 1mA | -45°C ~ 130°C | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Hot | 70°C, 85°C | ±1°C, ±1.5°C | - | Open Drain | Active Low | /OverTemp1, /OverTemp2 | No | Utilizes External Sensor | 2.8 V ~ 3.6 V | 1.15mA | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |