Temperature Sensors - Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15.941 In Stock | 1 : 2,09000 € Cut Tape (CT) 2.500 : 0,84807 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 65°C | - | I²C | 2.15V ~ 5.5V | 16 b | - | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
33.072 In Stock | 1 : 2,40000 € Cut Tape (CT) 2.500 : 0,97528 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 90°C | - | I²C | 2.15V ~ 5.5V | 16 b | - | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
2.066 In Stock | 1 : 3,17000 € Cut Tape (CT) 2.500 : 1,31168 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 20°C ~ 60°C | - | I²C | 2.15V ~ 5.5V | 16 b | - | ±0.1°C | 25°C | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) |