Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
TCFG(A)-1206-pkg
TCOA0G336M8R
CAP TANT POLY 33UF 4V 1206
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete33 µF±20%4 VMolded200mOhm @ 100kHz-55°C ~ 105°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose
TCFG(A)-1206-pkg
TCOA0J106M8R
CAP TANT POLY 10UF 6.3V 1206
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete10 µF±20%6.3 VMolded200mOhm @ 100kHz-55°C ~ 105°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose
TCFG(A)-1206-pkg
TCOA0J226M8R
CAP TANT POLY 22UF 6.3V 1206
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete22 µF±20%6.3 VMolded200mOhm @ 100kHz-55°C ~ 105°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose
TCFG(A)-1206-pkg
TCOA1A106M8R
CAP TANT POLY 10UF 10V 1206
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete10 µF±20%10 VMolded200mOhm @ 100kHz-55°C ~ 105°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose
Showing
1 - 4
of 4

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.