Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Failure Rate
MFG_TCSP1A476M8R
TCSP1D106M8R
CAP TANT 10UF 20% 20V 0805
KYOCERA AVX
4.498
In Stock
1 : 1,11000 €
Cut Tape (CT)
3.000 : 0,37415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%20 VMolded6Ohm @ 100kHz-55°C ~ 125°C-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)-P-General Purpose-
TCSOPL1E475M8R-ZT1
TCSM1C106M8R
CAP TANT 10UF 20% 16V 0603
KYOCERA AVX
1.913
In Stock
1 : 0,89000 €
Cut Tape (CT)
3.000 : 0,30307 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 VMolded6Ohm @ 100kHz-55°C ~ 125°C-Surface Mount0603 (1608 Metric)0.063" L x 0.033" W (1.60mm x 0.85mm)0.039" (1.00mm)-M-General Purpose-
MFG_TCSP1A476M8R
TCSP1A476M8R
CAP TANT 47UF 20% 10V 0805
KYOCERA AVX
2.267
In Stock
1 : 1,08000 €
Cut Tape (CT)
3.000 : 0,39738 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10 VMolded4Ohm @ 100kHz-55°C ~ 125°C-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)-P-General Purpose-
Showing
1 - 3
of 3

Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.