Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3340AF160QG
TL3340AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
2.641
In Stock
1 : 0,51000 €
Cut Tape (CT)
2.000 : 0,30676 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount, Right Angle-3.40mmSide ActuatedGull Wing4.00mm x 3.30mmNon-Illuminated--160gf---35°C ~ 85°C
SWITCH TACT SPST-NO 50MA 12V
TL3340BF160QG
SWITCH TACT SPST-NO 50MA 12V
E-Switch
825
In Stock
1 : 0,39000 €
Cut Tape (CT)
1.000 : 0,23467 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount, Right Angle-5.90mmSide ActuatedGull Wing4.00mm x 2.55mmNon-Illuminated--160gf---35°C ~ 85°C
SWITCH TACT SPST-NO 50MA 12V
TL3340AF160QGSCR
SWITCH TACT SPST-NO 50MA 12V
E-Switch
0
In Stock
Check Lead Time
6.000 : 0,23139 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount, Right Angle-3.40mmSide ActuatedGull Wing4.00mm x 3.30mmNon-Illuminated--160gf---35°C ~ 85°C
Showing
1 - 3
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.