Switching Converter, SMPS Transformers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Voltage - Primary
Voltage - Auxiliary
Inductance @ Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Style
2.910
In Stock
1 : 1,91000 €
Cut Tape (CT)
1.200 : 1,39301 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Forward, Push-Pull Converters
-
3.3V
-
-
-40°C ~ 125°C
Surface Mount
-
0.165" (4.19mm)
-
6.300
In Stock
1 : 2,23000 €
Cut Tape (CT)
1.200 : 1,38346 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Forward, Push-Pull Converters
-
3.3V
-
-
-40°C ~ 125°C
Surface Mount
-
0.165" (4.19mm)
-
1.499
In Stock
1 : 2,23000 €
Cut Tape (CT)
1.200 : 1,62760 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Forward, Push-Pull Converters
-
3.3V
-
-
-40°C ~ 125°C
Surface Mount
-
0.165" (4.19mm)
-
295
In Stock
1 : 2,86000 €
Cut Tape (CT)
500 : 2,16890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Forward, Push-Pull Converters
-
-
-
-
-40°C ~ 125°C
Surface Mount
0.360" L x 0.315" W (9.14mm x 8.00mm)
0.300" (7.62mm)
-
1.237
In Stock
1 : 2,86000 €
Cut Tape (CT)
500 : 2,16890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Forward, Push-Pull Converters
-
-
-
-
-40°C ~ 125°C
Surface Mount
0.360" L x 0.315" W (9.14mm x 8.00mm)
0.300" (7.62mm)
-
787
In Stock
1 : 3,21000 €
Cut Tape (CT)
500 : 2,43310 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Forward, Push-Pull Converters
-
-
-
-
-40°C ~ 125°C
Surface Mount
0.360" L x 0.315" W (9.14mm x 8.00mm)
0.300" (7.62mm)
-
95
In Stock
1 : 2,23000 €
Cut Tape (CT)
1.200 : 1,62760 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Forward, Push-Pull Converters
-
3.3V
-
-
-40°C ~ 125°C
Surface Mount
-
0.165" (4.19mm)
-
0
In Stock
Check Lead Time
1 : 2,86000 €
Cut Tape (CT)
500 : 2,16890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Forward, Push-Pull Converters
-
-
-
-
-40°C ~ 125°C
Surface Mount
0.360" L x 0.315" W (9.14mm x 8.00mm)
0.300" (7.62mm)
-
Showing
of 8

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.