Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
42M048C2B-R21
42M048C2B-R21
STEP MOTOR PM GEARED BIPOLAR 12V
Portescap
215
In Stock
1 : 61,92000 €
Bulk
Bulk
ActivePermanent Magnet Gear MotorBipolar12VDC550 mA4800.75°-11.9 / 84Round - 1.650" Dia (42.00mm)0.093" (2.36mm)0.469" (11.92mm)1.880" (47.63mm)Wire Leads-20°C ~ 70°C9.1 OhmsRound Shaft
42M048C2U-R21
42M048C2U-R21
STEPPER MOTOR PM GEARED UNI 12V
Portescap
36
In Stock
1 : 54,12000 €
Bulk
Bulk
ActivePermanent Magnet Gear MotorUnipolar12VDC230 mA4800.75°-9.4 / 66.2Round - 1.650" Dia (42.00mm)0.093" (2.36mm)0.469" (11.92mm)1.880" (47.63mm)Wire Leads-20°C ~ 70°C52.4 OhmsRound Shaft
42M048C
42M048C1B-R16
STEP MOTOR PM GEARED BIPOLAR 5V
Portescap
0
In Stock
Active
Bulk
ActivePermanent Magnet Gear MotorBipolar5VDC550 mA2401.5°-11.9 / 84Round - 1.650" Dia (42.00mm)0.093" (2.36mm)0.469" (11.92mm)1.880" (47.63mm)Wire Leads-20°C ~ 70°C9.1 OhmsRound Shaft
Showing
1 - 3
of 3

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.