Spiral Wrap, Expandable Sleeving

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
F6F0
F6F0.50TB150
SELF WRAP 1/2" X 150' BLK/WHT
Techflex
21
In Stock
1 : 135,35000 €
Box
Box
Active
Self Wrap
Split Flexible Tube
0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
150' (45.72m)
0.025" (0.64mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
UL VW-1
-
F6F0
F6F0.38TB75
SELF WRAP 3/8" X 75' BLK/WHT
Techflex
18
In Stock
1 : 77,05000 €
Box
Box
Active
Self Wrap
Split Flexible Tube
0.375" (9.53mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
75.00' (22.86m)
0.025" (0.64mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
UL VW-1
-
F6F0
F6F0.25TB100
SELF WRAP 1/4" X 100' BLK/WHT
Techflex
0
In Stock
Check Lead Time
1 : 78,51000 €
Box
Box
Active
Self Wrap
Split Flexible Tube
0.250" (6.35mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
100' (30.48m)
0.025" (0.64mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
UL VW-1
-
F6F0
F6F0.38TB150
SELF WRAP 3/8" X 150' BLK/WHT
Techflex
0
In Stock
Check Lead Time
1 : 127,01000 €
Box
Box
Active
Self Wrap
Split Flexible Tube
0.375" (9.53mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
150' (45.72m)
0.025" (0.64mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
UL VW-1
-
F6F0
F6F0.25TB200
SELF WRAP 1/4" X 200' BLK/WHT
Techflex
0
In Stock
Check Lead Time
1 : 129,52000 €
Box
Box
Active
Self Wrap
Split Flexible Tube
0.250" (6.35mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
200' (60.96m)
0.025" (0.64mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
UL VW-1
-
F6F0
F6F0.13TB400
SELF WRAP 1/8" X 400' BLK/WHT
Techflex
0
In Stock
Check Lead Time
1 : 161,51000 €
Box
Box
Active
Self Wrap
Split Flexible Tube
0.125" (3.18mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
400' (121.92m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
UL VW-1
-
Showing
of 6

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.