if (Model.NotificationsEnabled) { }

Specialty Transformers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Use With/Related Products
Mounting Type
Size / Dimension
Height - Seated (Max)
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
1.378" L x 0.335" W (35.00mm x 8.50mm)
0.126" (3.20mm)
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
1.378" L x 0.307" W (35.00mm x 7.80mm)
0.122" (3.10mm)
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
1.378" L x 0.390" W (35.00mm x 9.90mm)
0.126" (3.20mm)
Showing
of 3

Specialty Transformers


Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.