Special Purpose Isolators

Results: 69
Stocking Options
Environmental Options
Media
Marketplace Product
69Results
Applied FiltersRemove All

Showing
of 69
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Current - Output / Channel
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SMD
HCPL-4200-500E
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
1.872
In Stock
1 : 7,96000 €
Cut Tape (CT)
1.000 : 3,99095 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Loop Receiver
1
3750Vrms
1kV/µs
DC
25mA
1.6µs, 1µs
55ns, 15ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
HCPL-4200-300E
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
223
In Stock
1 : 7,96000 €
Tube
-
Tube
Active
Current Loop Receiver
1
3750Vrms
1kV/µs
DC
25mA
1.6µs, 1µs
55ns, 15ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP
HCPL-4200-000E
OPTOISO 3.75KV RECEIVER 8DIP
Broadcom Limited
593
In Stock
1 : 8,00000 €
Tube
-
Tube
Active
Current Loop Receiver
1
3750Vrms
1kV/µs
DC
25mA
1.6µs, 1µs
55ns, 15ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-DIP
HCPL-4100-000E
OPTOISO 3.75KV TRANSMITTER 8DIP
Broadcom Limited
228
In Stock
1 : 8,00000 €
Tube
-
Tube
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
HCPL-4100-500E
OPTOISO 3.75KV TRNSMTR 8DIP GW
Broadcom Limited
1.400
In Stock
1 : 8,04000 €
Cut Tape (CT)
1.000 : 4,03083 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
HCPL-4100-300E
OPTOISO 3.75KV TRNSMTR 8DIP GW
Broadcom Limited
401
In Stock
1 : 8,04000 €
Tube
-
Tube
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
HSSR-7110#300
OPTOISO 1.5KV PWR MOSFET 8SMD GW
Broadcom Limited
302
In Stock
1 : 107,40000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD Gull Wing
-
AFBR-POC40
AFBR-POC404L
PWR CONVERT OPTICAL 5V ST CONN
Broadcom Limited
31
In Stock
1 : 532,93000 €
Bulk
-
Bulk
Active
Optical Power Converter
1
-
-
-
170mA
-
-
-
-
-
-40°C ~ 85°C
Through Hole
Radial
-
-
8-SMD
HCPL-2602-300E
OPTOISO 3.75KV LINE RX 8DIP GW
Broadcom Limited
668
In Stock
1 : 7,41000 €
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
1kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP
HCPL-4200
OPTOISO 3.75KV RECEIVER 8DIP
Broadcom Limited
305
In Stock
1 : 11,16000 €
Tube
-
Tube
Active
Current Loop Receiver
1
3750Vrms
1kV/µs
DC
25mA
1.6µs, 1µs
55ns, 15ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
HSSR-7112-300
OPTOISO 1.5KV PWR MOSFET 8SMD GW
Broadcom Limited
36
In Stock
1 : 148,65000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD Gull Wing
-
8-DIP
HCPL-2602-000E
OPTOISO 3.75KV LINE RX 8DIP
Broadcom Limited
720
In Stock
1 : 5,75000 €
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
1kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-DIP
HCPL-2612
OPTOISO 3.75KV LINE RX 8DIP
Broadcom Limited
237
In Stock
1 : 15,66000 €
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
3.5kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
AFBR-POC40
AFBR-POC406L
PWR CONVERT OPTICAL 5V ST CONN
Broadcom Limited
38
In Stock
1 : 532,93000 €
Bulk
-
Bulk
Active
Optical Power Converter
1
-
-
-
170mA
-
-
-
-
-
-40°C ~ 85°C
Through Hole
Radial
-
-
8-SMD
HCPL-2602-500E
OPTOISO 3.75KV LINE RX 8DIP GW
Broadcom Limited
748
In Stock
1 : 7,41000 €
Cut Tape (CT)
1.000 : 3,56330 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Line Receiver
1
3750Vrms
1kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP
HCPL-4100
OPTOISO 3.75KV TRANSMITTER 8DIP
Broadcom Limited
359
In Stock
1 : 8,83000 €
Tube
-
Tube
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
HCPL-2612-500E
OPTOISO 3.75KV LINE RX 8DIP GW
Broadcom Limited
1.000
In Stock
1 : 8,14000 €
Cut Tape (CT)
1.000 : 4,13705 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Line Receiver
1
3750Vrms
3.5kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
AFBR-POC20xL
AFBR-POC206L
PWR CONVERT OPTICAL 5V FC CONN
Broadcom Limited
17
In Stock
1 : 537,18000 €
Bulk
-
Bulk
Active
Optical Power Converter
1
-
-
-
170mA
-
-
-
-
-
-40°C ~ 85°C
Through Hole
Radial
-
-
AFBR-POC306A1
AFBR-POC306A1
PC, 6V, ST CON., 800-850NM
Broadcom Limited
5
In Stock
1 : 688,50000 €
Tray
-
Tray
Active
Optical Power Converter
1
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C
Through Hole
Radial - 4 Leads
-
-
PC, 5V, ST CON., 960-990NM
AFBR-POC306A5
PC, 5V, ST CON., 960-990NM
Broadcom Limited
6
In Stock
1 : 667,94000 €
Bulk
-
Bulk
Active
Optical Power Converter
1
-
-
-
700mA
-
-
-
-
-
-40°C ~ 90°C
Through Hole
Radial - 4 Leads
-
-
8-DIP
HSSR-7111#200
OPTOISO 1.5KV POWER MOSFET 8DIP
Broadcom Limited
7
In Stock
1 : 135,46000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
-
8-DIP
HSSR-7111
OPTOISO 1.5KV POWER MOSFET 8DIP
Broadcom Limited
0
In Stock
Check Lead Time
1 : 134,74000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
-
8-DIP
HSSR-7110
OPTOISO 1.5KV POWER MOSFET 8DIP
Broadcom Limited
0
In Stock
Check Lead Time
1 : 117,16000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
-
8-SMD
HCPL-2612-300E
OPTOISO 3.75KV LINE RX 8DIP GW
Broadcom Limited
0
In Stock
Check Lead Time
900 : 4,15708 €
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
3.5kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP
HCPL-2612-000E
OPTOISO 3.75KV LINE RX 8DIP
Broadcom Limited
0
In Stock
Check Lead Time
900 : 4,33813 €
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
3.5kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
Showing
of 69

Special Purpose Isolators


Special purpose isolators use one- and two-channel optoelectronic circuits to perform specific tasks such as I2C repeaters, line receivers, current loop receivers and transmitters, optical power converters, photocell optocouplers, power MOSFETs, and power transistor drivers. Mounting types include surface, through-hole and free-hanging. Voltage supply and output current are among the key differentiation parameters.