Showing
of 84
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-1605
SP-1605
SPEAKER 8OHM 800MW TOP PORT 88DB
Soberton Inc.
80.669
In Stock
1 : 1,62000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1000Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)800 mW800 mWTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B-N38--Wire Leads0.630" Dia (16.00mm)0.197" (5.00mm)
SP-4005Y
SP-4005Y
SPEAKER 8OHM 1W TOP PORT 88DB
Soberton Inc.
12.078
In Stock
1 : 1,73000 €
Tray
Tray
ActiveMagneticGeneral Purpose400 Hz ~ 5 kHz500Hz8 Ohms88.001W/500mmSound Pressure Level (SPL)1 W1.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads1.575" Dia (40.00mm)0.220" (5.60mm)
SP-1609S
SP-1609S
SPEAKER 8OHM 700MW TOP PORT 92DB
Soberton Inc.
3.406
In Stock
1 : 2,13000 €
Tray
Tray
ActiveMagneticGeneral Purpose200 Hz ~ 5 kHz850Hz8 Ohms92.00100mWSound Pressure Level (SPL)700 mW1 WTopRectangular-Nd-Fe-B--Spring Type0.630" L x 0.354" W (16.00mm x 9.00mm)0.181" (4.60mm)
SP-3605
SP-3605
SPEAKER 8OHM 1W TOP PORT 90DB
Soberton Inc.
1.481
In Stock
1 : 2,68000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 5 kHz550Hz8 Ohms90.00100mW/100mmSound Pressure Level (SPL)1 W1.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-N38--Wire Leads1.417" Dia (36.00mm)0.197" (5.00mm)
SP-2804Y
SP-2804Y
SPEAKER 8OHM 500MW TOP PORT 85DB
Soberton Inc.
15.589
In Stock
1 : 1,44000 €
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 8 kHz600Hz8 Ohms85.001W/500mmSound Pressure Level (SPL)500 mW1 WTopRound-Nd-Fe-B--Solder Eyelet(s)1.102" Dia (28.00mm)0.197" (5.00mm)
SP-3005Y
SP-3005Y
SPEAKER 8OHM 1W TOP PORT 87DB
Soberton Inc.
3.101
In Stock
1 : 1,55000 €
Tray
Tray
ActiveMagneticGeneral Purpose520 Hz ~ 8 kHz650Hz8 Ohms87.001W/500mmSound Pressure Level (SPL)1 W1.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads1.181" Dia (30.00mm)0.209" (5.30mm)
SP-1003
SP-1003
SPEAKER 8OHM 300MW TOP PORT 80DB
Soberton Inc.
11.526
In Stock
1 : 1,88000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1350Hz8 Ohms80.00100mW/100mmSound Pressure Level (SPL)300 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-N38--Wire Leads0.394" Dia (10.00mm)0.114" (2.90mm)
SP-1504
SP-1504
SPEAKER 8OHM 800MW TOP PORT 93DB
Soberton Inc.
1.918
In Stock
1 : 1,88000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1000Hz8 Ohms93.00100mW/100mmSound Pressure Level (SPL)800 mW800 mWTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B-N38--Wire Leads0.591" Dia (15.00mm)0.248" (6.30mm)
SP-1810
SP-1810
SPEAKER 8OHM 500MW TOP PORT 82DB
Soberton Inc.
6.110
In Stock
1 : 1,91000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1000Hz8 Ohms82.00100mW/100mmSound Pressure Level (SPL)500 mW1 WTopOvalPolyethylene Naphthalate (PEN)Nd-Fe-B-N38--Wire Leads0.709" L x 0.394" W (18.00mm x 10.00mm)0.181" (4.60mm)
SP-1504-18
SP-1504-18
SPEAKER 8OHM 1W TOP PORT 93DB
Soberton Inc.
455
In Stock
1 : 2,19000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1kHz8 Ohms93.001W/100mmSound Pressure Level (SPL)1 W1.2 WTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B N42--Wire Leads0.591" Dia (15.00mm)0.244" (6.20mm)
SP-1704
SP-1704
SPEAKER 8OHM 800MW TOP PORT 90DB
Soberton Inc.
1.406
In Stock
1 : 2,36000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 5 kHz850Hz8 Ohms90.00100mW/100mmSound Pressure Level (SPL)800 mW1 WTopRoundPolyethylene Naphthalate (PEN)---Wire Leads0.669" Dia (17.00mm)0.157" (4.00mm)
SP-3020
SP-3020
SPEAKER 8OHM 1.5W TOP PORT 85DB
Soberton Inc.
1.524
In Stock
1 : 2,64000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz500Hz8 Ohms85.00100mW/100mmSound Pressure Level (SPL)1.5 W2 WTopOvalPaperNd-Fe-B N40--Wire Leads1.181" L x 0.787" W (30.00mm x 20.00mm)0.205" (5.20mm)
SP-1508
SP-1508
SPEAKER 7OHM 500MW TOP PORT 85DB
Soberton Inc.
1.074
In Stock
1 : 2,83000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 5 kHz-7 Ohms85.00100mW/100mmSound Pressure Level (SPL)500 mW700 mWTopRectangularPolyetheretherketone (PEEK)Nd-Fe-B--Solder Pads0.591" L x 0.315" W (15.00mm x 8.00mm)0.102" (2.60mm)
SP-4005
SP-4005
SPEAKER 8OHM 2W TOP PORT 92DB
Soberton Inc.
293
In Stock
1 : 2,95000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz550Hz8 Ohms92.00100mW/100mmSound Pressure Level (SPL)2 W2.5 WTopRoundPolyethylenimine (PEI)Nd-Fe-B-N38--Solder Eyelet(s)1.575" Dia (40.00mm)0.217" (5.50mm)
SP-4012Y
SP-4012Y
SPEAKER 8OHM 600MW TOP PORT 83DB
Soberton Inc.
304
In Stock
1 : 3,12000 €
Tray
Tray
ActiveMagneticGeneral Purpose0 Hz ~ 6 kHz-8 Ohms83.001W/1MSound Pressure Level (SPL)600 mW1.2 WTopRound-Nd-Fe-B--Solder Eyelet(s)1.575" Dia (40.00mm)0.500" (12.70mm)
SP-4005-1
SP-4005-1
SPEAKER 8OHM 1W TOP PORT 93DB
Soberton Inc.
998
In Stock
1 : 3,46000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz430Hz8 Ohms93.00100mW/50mmSound Pressure Level (SPL)1 W2 WTopRoundPolyester, Polyethylene Terephthalate (PET)N38--Wire Leads1.575" Dia (40.00mm)0.335" (8.50mm)
SP-1208
SP-1208
SPEAKER 8OHM 250MW TOP PORT 63DB
Soberton Inc.
1.004
In Stock
1 : 3,61000 €
Tray
Tray
ActiveMagneticGeneral Purpose100 Hz ~ 10 kHz-8 Ohms63.00250mW/100mmSound Pressure Level (SPL)250 mW500 mWTopRectangularPolyimide (PI)---Solder Pads0.472" L x 0.315" W (12.00mm x 8.00mm)0.107" (2.73mm)
SP-7140-1
SP-7140-1
SPEAKER 4OHM 3W TOP PORT 85DB
Soberton Inc.
419
In Stock
1 : 6,26000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 20 kHz300Hz4 Ohms85.00100mW/100mmSound Pressure Level (SPL)3 W5 WTopRectangularPaper/ClothFerrite--Wire Leads2.795" L x 1.575" W (71.00mm x 40.00mm)0.906" (23.00mm)
SP-1609S
SP-1609S-1
SPEAKER 8OHM 500MW TOP PORT 82DB
Soberton Inc.
5.009
In Stock
1 : 2,13000 €
Tray
Tray
ActiveMagneticGeneral Purpose200 Hz ~ 3.4 kHz850Hz8 Ohms82.00100mWSound Pressure Level (SPL)500 mW700 mWTopRectangular-Nd-Fe-B--Spring Type0.630" L x 0.354" W (16.00mm x 9.00mm)0.217" (5.50mm)
SP-3205
SP-3205
SPEAKER 8OHM 800MW TOP PORT 92DB
Soberton Inc.
426
In Stock
1 : 2,19000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz550Hz8 Ohms92.00100mW/100mmSound Pressure Level (SPL)800 mW1.2 WTopRoundPolyester, Polyethylene Terephthalate (PET)N38--Solder Pads1.260" Dia (32.00mm)0.205" (5.20mm)
SP-2005S
SP-2005S
SPEAKER 8OHM 800MW TOP PORT 91DB
Soberton Inc.
360
In Stock
1 : 2,34000 €
Tray
Tray
ActiveMagneticGeneral Purpose750 Hz ~ 20 kHz750Hz8 Ohms91.00100mW/100mmSound Pressure Level (SPL)800 mW1 WTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B--Spring Type0.787" Dia (20.00mm)0.303" (7.70mm)
SP-3508Y
SP-3508Y
SPEAKER 8OHM 1W TOP PORT 88DB
Soberton Inc.
670
In Stock
1 : 2,54000 €
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 14 kHz600Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)1 W1.5 WTopRectangular-Nd-Fe-B--Solder Eyelet(s)1.378" L x 0.787" W (35.00mm x 20.00mm)0.327" (8.30mm)
SP-2506Y
SP-2506Y
SPEAKER 8OHM 1.5W TOP PORT 82DB
Soberton Inc.
620
In Stock
1 : 2,54000 €
Tray
Tray
ActiveMagneticGeneral Purpose700 Hz ~ 20 kHz700Hz8 Ohms82.001W/500mmSound Pressure Level (SPL)1.5 W2 WTopRectangular----Solder Pads0.984" L x 0.551" W (25.00mm x 14.00mm)0.244" (6.20mm)
SP-4009Y
SP-4009Y
SPEAKER 8OHM 1W TOP PORT 88DB
Soberton Inc.
215
In Stock
1 : 2,54000 €
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 12 kHz600Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)1 W1.5 WTopRectangular-Nd-Fe-B--Solder Eyelet(s)1.575" L x 0.787" W (40.00mm x 20.00mm)0.331" (8.40mm)
SP-2707Y
SP-2707Y
SPEAKER 8OHM 1W TOP PORT 83DB
Soberton Inc.
115
In Stock
1 : 2,55000 €
Tray
Tray
ActiveMagneticGeneral Purpose800 Hz ~ 15 kHz800Hz8 Ohms83.001W/500mmSound Pressure Level (SPL)1 W1.5 WTopRectangular-Nd-Fe-B--Solder Eyelet(s)1.063" L x 0.787" W (27.00mm x 20.00mm)0.287" (7.30mm)
Showing
of 84

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.