Speakers

Results: 9
Packaging
BulkTray
Frequency Range
0 Hz ~ 7 kHz300 Hz ~ 5 kHz300 Hz ~ 8 kHz550 Hz ~ 2 kHz800 Hz ~ 2 kHz1 kHz ~ 10 kHz1.35 kHz ~ 20 kHz1.75 kHz ~ 20 kHz
Frequency - Self Resonant
430Hz550Hz730Hz800Hz950Hz1kHz1.35kHz1.75kHz
Efficiency - dBA
83.0086.0089.0090.0099.00100.00106.00
Efficiency - Testing
100mW/100mm500mW/100mm1W/100mm1W/10cm1.5W/100mm
Power - Rated
500 mW700 mW1 W1.5 W3 W
Power - Max
800 mW1 W1.2 W1.5 W2 W5 W
Shape
OvalRectangularRoundRound, Square Frame
Material - Cone
-Polyetheretherketone (PEEK)Polyethylene Naphthalate (PEN)Polyethylene Terephthalate (PET)
Material - Magnet
-Nd-Fe-B
Ingress Protection
IP65 - Dust Tight, Waterproof FaceIP67 - Dust Tight, Waterproof
Termination
-Solder Eyelet(s)Solder PadsSpring TypeWire Leads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)0.630" L x 0.354" W (16.00mm x 9.00mm)0.709" Dia (18.00mm)0.945" L x 0.591" W (24.00mm x 15.00mm)1.181" L x 0.787" W (30.00mm x 20.00mm)1.417" Dia (36.00mm)1.457" Dia (37.00mm)3.039" L x 3.039" W (77.20mm x 77.20mm)
Height - Seated (Max)
0.157" (4.00mm)0.173" (4.40mm)0.197" (5.00mm)0.209" (5.30mm)0.264" (6.70mm)0.295" (7.50mm)0.354" (9.00mm)0.803" (20.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
WSPH-1805W
WSPH-1805W
SPEAKER 8OHM 1W TOP PORT 86DB
Soberton Inc.
1.319
In Stock
1 : 3,43000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz950Hz8 Ohms86.00100mW/100mmSound Pressure Level (SPL)1 W1.2 WTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-BIP67 - Dust Tight, Waterproof-Wire Leads0.709" Dia (18.00mm)0.209" (5.30mm)
WSP-7708
WSP-7708
SPEAKER 8OHM 3W TOP PORT 106DB
Soberton Inc.
162
In Stock
1 : 3,77000 €
Bulk
Bulk
ActiveMagneticGeneral Purpose0 Hz ~ 7 kHz430Hz8 Ohms106.001W/10cmSound Pressure Level (SPL)3 W5 WTopRound, Square Frame--IP65 - Dust Tight, Waterproof Face-Solder Eyelet(s)3.039" L x 3.039" W (77.20mm x 77.20mm)0.803" (20.40mm)
WSPH-1511S
WSPH-1511S
SPEAKER, IP67, 8 OHM, 0.7/1.0W,
Soberton Inc.
1.000
In Stock
1 : 1,98000 €
Bulk
Bulk
ActiveMagneticGeneral Purpose800 Hz ~ 2 kHz800Hz8 Ohms83.00100mW/100mmSound Pressure Level (SPL)700 mW1 WTopRoundPolyetheretherketone (PEEK)Nd-Fe-BIP67 - Dust Tight, Waterproof-Solder Pads0.591" L x 0.433" W (15.00mm x 11.00mm)0.264" (6.70mm)
WSPH-3605
WSPH-3605
SPEAKER, IP67, 8 OHM, 1.0/1.5W
Soberton Inc.
599
In Stock
1 : 2,37000 €
Bulk
Bulk
ActiveMagneticGeneral Purpose550 Hz ~ 2 kHz550Hz8 Ohms90.001W/100mmSound Pressure Level (SPL)1 W1.5 WTopRoundPolyethylene Terephthalate (PET)Nd-Fe-BIP67 - Dust Tight, Waterproof--1.417" Dia (36.00mm)0.197" (5.00mm)
WSPH-3605L
WSPH-3605L
SPEAKER, IP67, 8 OHM, 0.7/1.0W,
Soberton Inc.
1.200
In Stock
1 : 2,50000 €
Bulk
Bulk
ActiveMagneticGeneral Purpose550 Hz ~ 2 kHz550Hz8 Ohms90.001W/100mmSound Pressure Level (SPL)1 W1.5 WTopRectangularPolyethylene Terephthalate (PET)Nd-Fe-BIP67 - Dust Tight, Waterproof-Wire Leads1.417" Dia (36.00mm)0.197" (5.00mm)
WSPM-3020W
WSPM-3020W
SPEAKER, BOX, IP67, 8 OHM, 1.5/2
Soberton Inc.
796
In Stock
1 : 3,45000 €
Bulk
Bulk
ActiveMagneticGeneral Purpose1.75 kHz ~ 20 kHz1.75kHz8 Ohms99.001.5W/100mmSound Pressure Level (SPL)1.5 W2 WTopOvalPolyethylene Naphthalate (PEN)Nd-Fe-BIP67 - Dust Tight, Waterproof-Wire Leads1.181" L x 0.787" W (30.00mm x 20.00mm)0.295" (7.50mm)
WSPM-3709NW
WSPM-3709NW
SPEAKER, BOX, IP67, 8 OHM, 1.5/2
Soberton Inc.
598
In Stock
1 : 4,21000 €
Bulk
Bulk
ActiveMagneticGeneral Purpose1.35 kHz ~ 20 kHz1.35kHz8 Ohms100.001.5W/100mmSound Pressure Level (SPL)1.5 W2 WTopRectangularPolyethylene Terephthalate (PET)Nd-Fe-BIP67 - Dust Tight, Waterproof-Wire Leads1.457" Dia (37.00mm)0.354" (9.00mm)
WSPH-2415
WSPH-2415
SPEAKER 8OHM 1W TOP PORT 89DB
Soberton Inc.
100
In Stock
1 : 3,60000 €
Tray
Tray
ActiveMagneticGeneral Purpose1 kHz ~ 10 kHz1kHz8 Ohms89.00100mW/100mmSound Pressure Level (SPL)1 W1.2 WTopOvalPolyethylene Naphthalate (PEN)Nd-Fe-BIP67 - Dust Tight, Waterproof-Wire Leads0.945" L x 0.591" W (24.00mm x 15.00mm)0.173" (4.40mm)
WSPH-1609S
WSPH-1609S
SPEAKER 8OHM 500MW TOP PORT 89DB
Soberton Inc.
91
In Stock
1 : 2,78000 €
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 5 kHz730Hz8 Ohms89.00500mW/100mmSound Pressure Level (SPL)500 mW800 mWTopRectangularPolyetheretherketone (PEEK)Nd-Fe-BIP67 - Dust Tight, Waterproof-Spring Type0.630" L x 0.354" W (16.00mm x 9.00mm)0.157" (4.00mm)
Showing
of 9

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.