Results: 0
Manufacturer
ADATAAdvantech CorpApacer Memory AmericaATP Electronics, Inc.Delkin Devices, Inc.Flexxon Pte LtdiFixitInnodisk USA CorporationKingston TechnologyMicron Technology Inc.NIOlimex LTD
Series
-*110013001SE22100AI2100AT220022102242 D2-B-M2280 D2-B-M2280-D2-M
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Memory Size
32B128MB256MB512MB1GB2GB4GB5GB6GB8GB10GB15GB
Memory Type
-FLASH - NAND (TLC)FLASH - NANDFlashMagnetic Disk (HDD)Solid State Drive (SSD) -Solid State Drive (SSD) FLASH - DDR3Solid State Drive (SSD) FLASH - NAND (3D)Solid State Drive (SSD) FLASH - NAND (MLC)Solid State Drive (SSD) FLASH - NAND (QLC)Solid State Drive (SSD) FLASH - NAND (SLC)Solid State Drive (SSD) FLASH - NAND (TLC)Solid State Drive (SSD) FLASH - NAND (pSLC)Solid State Drive (SSD) FLASH - NAND (pSLC), FLASH - NAND (TLC)
Form Factor
1.8"2.5"2.5", M.2 Module3.5"9 Pin Horizontal-ATABGADisk-On-Module, ATADisk-On-Module, SATA DOMDisk-On-Module, eUSBDisk-On-Module, mPCIe 2.0
Speed - Read
2.5MB/s3.0MB/s3.5MB/s20MB/s21MB/s24MB/s25MB/s27MB/s28MB/s30MB/s31MB/s32MB/s
Speed - Write
1.04MB/s1.8MB/s2.0MB/s2.2MB/s10MB/s11MB/s12MB/s14MB/s15MB/s16.5MB/s18MB/s19MB/s
Voltage - Supply
0.5V850mV, 1.2V, 2.5V0.9V, 1.8V, 3.3V900mV, 1.8V, 3.3V1.2V, 1.8V, 3.3V1.8V, 3.3V3V3.14V, 4.47V3.3V3.3V, 5V5V5V, 12V12V-
Type
-ATANVMe PCIe Gen 3NVMe PCIe Gen 4NVMe PCIeNVMePATASASSATA IISATA IIISATAUSB 2.0USB
Current - Max
60mA95mA (Typ)110mA (Typ)120mA125mA (Typ)125mA130mA (Typ)130mA135mA (Typ)135mA140mA142mA
Operating Temperature
-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C (TA)-40°C ~ 85°C-40°C ~ 90°C-40°C ~ 95°C-25°C ~ 75°C-25°C ~ 85°C-20°C ~ 85°C-10°C ~ 80°C0°C ~ 35°C0°C ~ 50°C
Weight
0.18 oz (5.13 g)0.21 oz (6 g)0.24 oz (6.84 g)0.25 oz (7.00g)0.28 oz (7.98 g)0.282 oz (8.0 g)0.35 oz (9.97 g)0.353 oz (10 g)0.36 oz (10.20 g)1.3 oz (37.04 g)1.98 oz (56 g)2.29 oz (65.25 g)
Size / Dimension
16.00mm x 20.00mm x 1.40mm17.00mm x 40.00mm x 6.10mm20.00mm x 16.00mm x 1.15mm20.00mm x 16.00mm x 1.20mm20.00mm x 16.00mm x 1.35mm20.00mm x 16.00mm x 1.60mm20.00mm x 16.00mm x 1.80mm20.00mm x 16.00mm22.00mm x 30.00mm x 2.15mm22.00mm x 42.00mm x 3.58mm22.00mm x 80.00mm x 3.58mm24.00mm x 17.90mm x 5.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.