Solder

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
4887-227G
4887-227G
SOLDER RA 63/37 .050" 1/2 LBS
MG Chemicals
7
In Stock
1 : 42,63000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.050" (1.27mm)
361°F (183°C)
Rosin Activated (RA)
16 AWG, 18 SWG
Leaded
Spool, 8 oz (227g), 1/2 lb
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4884-227G
4884-227G
SOLDER RA 63/37 .025" 1/2 LBS
MG Chemicals
9
In Stock
1 : 43,88000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.025" (0.64mm)
361°F (183°C)
Rosin Activated (RA)
22 AWG, 23 SWG
Leaded
Spool, 8 oz (227g), 1/2 lb
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4886-454G
4886-454G
SOLDER RA 63/37 1 LB
MG Chemicals
6
In Stock
1 : 58,67000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.040" (1.02mm)
361°F (183°C)
Rosin Activated (RA)
20 AWG
Leaded
Spool, 1 lb (454 g)
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4885-454G
4885-454G
SOLDER RA 63/37 .032" 1 LBS
MG Chemicals
7
In Stock
1 : 66,33000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.032" (0.81mm)
361°F (183°C)
Rosin Activated (RA)
20 AWG, 21 SWG
Leaded
Spool, 1 lb (454 g)
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4884-454G
4884-454G
SOLDER RA 63/37 .025" 1 LBS
MG Chemicals
6
In Stock
1 : 66,34000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.025" (0.64mm)
361°F (183°C)
Rosin Activated (RA)
22 AWG, 23 SWG
Leaded
Spool, 1 lb (454 g)
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4888-454G
4888-454G
SOLDER RA 63/37 1 LB
MG Chemicals
3
In Stock
1 : 60,34000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.062" (1.57mm)
361°F (183°C)
Rosin Activated (RA)
14 AWG, 16 SWG
Leaded
Spool, 1 lb (454 g)
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4880-18G
4880-18G
SOLDER RA 63/37 .032" PKT PACK
MG Chemicals
0
In Stock
Check Lead Time
1 : 8,30000 €
Bulk
Bulk
Active
Wire Solder
Sn63Pb37 (63/37)
0.032" (0.81mm)
361°F (183°C)
Rosin Activated (RA)
20 AWG, 21 SWG
Leaded
Tube, 0.63 oz (18g)
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4886-227G
4886-227G
SOLDER RA 63/37 .040" 1/2 LBS
MG Chemicals
1
In Stock
1 : 38,84000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.040" (1.02mm)
361°F (183°C)
Rosin Activated (RA)
18 AWG, 19 SWG
Leaded
Spool, 8 oz (227g), 1/2 lb
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4885-227G
4885-227G
SOLDER RA 63/37 .032" 1/2 LBS
MG Chemicals
3
In Stock
1 : 43,88000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.032" (0.81mm)
361°F (183°C)
Rosin Activated (RA)
20 AWG, 21 SWG
Leaded
Spool, 8 oz (227g), 1/2 lb
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4888-227G
4888-227G
SOLDER RA 63/37 .062" 1/2 LBS
MG Chemicals
0
In Stock
Check Lead Time
1 : 39,93000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.062" (1.57mm)
361°F (183°C)
Rosin Activated (RA)
14 AWG, 16 SWG
Leaded
Spool, 8 oz (227g), 1/2 lb
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4887-454G
4887-454G
SOLDER RA 63/37 1 LB
MG Chemicals
0
In Stock
Check Lead Time
1 : 64,44000 €
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.050" (1.27mm)
361°F (183°C)
Rosin Activated (RA)
16 AWG, 18 SWG
Leaded
Spool, 1 lb (454 g)
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
0
In Stock
2 : 39,96500 €
Spool
Spool
Obsolete
Wire Solder
Sn63Pb37 (63/37)
0.032" (0.81mm)
361°F (183°C)
Water Soluble
20 AWG, 21 SWG
Leaded
Spool, 1 lb (454 g)
-
-
-
Showing
of 12

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.