Showing
1 - 25
of 51
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
CONN IC DIP SOCKET 6POS GOLD
100-006-000
CONN IC DIP SOCKET 6POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 8POS GOLD
100-008-000
CONN IC DIP SOCKET 8POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 8POS GOLD
100-008-001
CONN IC DIP SOCKET 8POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleClosed Frame, Seal TapeSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 10POS GOLD
100-010-000
CONN IC DIP SOCKET 10POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing10 (2 x 5)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 14POS GOLD
100-014-000
CONN IC DIP SOCKET 14POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 14POS GOLD
100-014-001
CONN IC DIP SOCKET 14POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleClosed Frame, Seal TapeSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 16POS GOLD
100-016-000
CONN IC DIP SOCKET 16POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 16POS GOLD
100-016-001
CONN IC DIP SOCKET 16POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleClosed Frame, Seal TapeSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 18POS GOLD
100-018-000
CONN IC DIP SOCKET 18POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 18POS GOLD
100-018-001
CONN IC DIP SOCKET 18POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleClosed Frame, Seal TapeSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 20POS GOLD
100-020-000
CONN IC DIP SOCKET 20POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 20POS GOLD
100-020-001
CONN IC DIP SOCKET 20POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleClosed Frame, Seal TapeSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 22POS GOLD
100-022-000
CONN IC DIP SOCKET 22POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 24POS GOLD
100-024-000
CONN IC DIP SOCKET 24POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 24POS GOLD
100-024-001
CONN IC DIP SOCKET 24POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleClosed Frame, Seal TapeSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 28POS GOLD
100-028-000
CONN IC DIP SOCKET 28POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 28POS GOLD
100-028-001
CONN IC DIP SOCKET 28POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleClosed Frame, Seal TapeSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 32POS GOLD
100-032-000
CONN IC DIP SOCKET 32POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 32POS GOLD
100-032-001
CONN IC DIP SOCKET 32POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleClosed Frame, Seal TapeSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 40POS GOLD
100-040-000
CONN IC DIP SOCKET 40POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 40POS GOLD
100-040-001
CONN IC DIP SOCKET 40POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleClosed Frame, Seal TapeSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 42POS GOLD
100-042-000
CONN IC DIP SOCKET 42POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing42 (2 x 21)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 48POS GOLD
100-048-000
CONN IC DIP SOCKET 48POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 24POS GOLD
110-024-000
CONN IC DIP SOCKET 24POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.4" (10.16mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
CONN IC DIP SOCKET 24POS GOLD
130-024-000
CONN IC DIP SOCKET 24POS GOLD
3M
0
In Stock
Obsolete
Bulk
ObsoleteDIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold8.00µin (0.203µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashBrassPolyphenylene Sulfide (PPS), Glass Filled-65°C ~ 125°C
Showing
1 - 25
of 51

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.