Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
CONN SOCKET PGA 989POS GOLD
0479890112
CONN SOCKET PGA 989POS GOLD
Molex
0
In Stock
Obsolete
Tray
ObsoletePGA989 (35 x 36)0.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.039" (1.00mm)---Liquid Crystal Polymer (LCP)-
CONN SOCKET PGA 989POS GOLD
0479890122
CONN SOCKET PGA 989POS GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePGA989 (35 x 36)0.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.039" (1.00mm)---Liquid Crystal Polymer (LCP)-
CONN SOCKET PGA 989POS GOLD
0479890132
CONN SOCKET PGA 989POS GOLD
Molex
0
In Stock
Obsolete
Tray
ObsoletePGA989 (35 x 36)0.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.039" (1.00mm)---Liquid Crystal Polymer (LCP)-
CONN SOCKET PGA 989POS GOLD
0479890142
CONN SOCKET PGA 989POS GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePGA989 (35 x 36)0.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.039" (1.00mm)---Liquid Crystal Polymer (LCP)-
CONN SOCKET PGA 989POS GOLD
0479890212
CONN SOCKET PGA 989POS GOLD
Molex
0
In Stock
Obsolete
Tray
ObsoletePGA989 (35 x 36)0.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.039" (1.00mm)---Liquid Crystal Polymer (LCP)-
CONN SOCKET PGA 989POS GOLD
0479890222
CONN SOCKET PGA 989POS GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePGA989 (35 x 36)0.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.039" (1.00mm)---Liquid Crystal Polymer (LCP)-
CONN SOCKET PGA 989POS GOLD
0479890232
CONN SOCKET PGA 989POS GOLD
Molex
0
In Stock
Obsolete
Tray
ObsoletePGA989 (35 x 36)0.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.039" (1.00mm)---Liquid Crystal Polymer (LCP)-
CONN SOCKET PGA 988POS GOLD
0479890242
CONN SOCKET PGA 988POS GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePGA988 (35 x 36)0.039" (1.00mm)Gold15.0µin (0.38µm)Copper AlloySurface MountOpen FrameSolder0.039" (1.00mm)---Liquid Crystal Polymer (LCP)-
Showing
1 - 8
of 8

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.