Showing
of 73
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EPC2051
EPC2051
GANFET N-CH 100V 1.7A DIE
EPC
8.003
In Stock
1 : 1,17000 €
Cut Tape (CT)
2.500 : 0,48250 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V25mOhm @ 3A, 5V2.5V @ 1.5mA2.1 nC @ 5 V+6V, -4V258 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2037
GANFET N-CH 100V 1.7A DIE
EPC
876.678
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.500 : 0,52059 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V550mOhm @ 100mA, 5V2.5V @ 80µA0.12 nC @ 5 V+6V, -4V14 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2038
GANFET N-CH 100V 500MA DIE
EPC
199.048
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.500 : 0,52059 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V500mA (Ta)5V3.3Ohm @ 50mA, 5V2.5V @ 20µA0.044 nC @ 5 V+6V, -4V8.4 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2036
GANFET N-CH 100V 1.7A DIE
EPC
16.278
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.500 : 0,52059 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V65mOhm @ 1A, 5V2.5V @ 600µA0.91 nC @ 5 V+6V, -4V90 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2014C
GANFET N-CH 40V 10A DIE OUTLINE
EPC
73.440
In Stock
1 : 1,47000 €
Cut Tape (CT)
2.500 : 0,60947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V10A (Ta)5V16mOhm @ 10A, 5V2.5V @ 2mA2.5 nC @ 5 V+6V, -4V300 pF @ 20 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2039
GANFET N-CH 80V 6.8A DIE
EPC
52.308
In Stock
1 : 1,46000 €
Cut Tape (CT)
2.500 : 0,65570 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)80 V6.8A (Ta)5V25mOhm @ 6A, 5V2.5V @ 2mA2.4 nC @ 5 V+6V, -4V210 pF @ 40 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2054
EPC2054
TRANS GAN 200V DIE 43MOHM
EPC
12.521
In Stock
1 : 1,57000 €
Cut Tape (CT)
2.500 : 0,81969 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V3A (Ta)5V43mOhm @ 1A, 5V2.5V @ 1mA4.3 nC @ 5 V+6V, -4V573 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2007C
GANFET N-CH 100V 6A DIE OUTLINE
EPC
33.159
In Stock
1 : 2,08000 €
Cut Tape (CT)
2.500 : 0,94026 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V6A (Ta)5V30mOhm @ 6A, 5V2.5V @ 1.2mA2.2 nC @ 5 V+6V, -4V220 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC8010
GANFET N-CH 100V 4A DIE
EPC
12.232
In Stock
1 : 2,08000 €
Cut Tape (CT)
2.500 : 0,94026 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V4A (Ta)5V160mOhm @ 500mA, 5V2.5V @ 250µA0.48 nC @ 5 V+6V, -4V55 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2204
EPC2204
TRANS GAN 100V DIE 5.6MOHM
EPC
89.870
In Stock
1 : 2,22000 €
Cut Tape (CT)
2.500 : 1,00212 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V29A (Ta)5V6mOhm @ 16A, 5V2.5V @ 4mA7.4 nC @ 5 V+6V, -4V851 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2055
EPC2055
GANFET N-CH 40V 29A DIE
EPC
23.248
In Stock
1 : 2,25000 €
Cut Tape (CT)
2.500 : 1,01448 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V29A (Ta)5V3.6mOhm @ 15A, 5V2.5V @ 7mA8.5 nC @ 5 V+6V, -4V1111 pF @ 20 VStandard--40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2016C
GANFET N-CH 100V 18A DIE
EPC
172.252
In Stock
1 : 2,39000 €
Cut Tape (CT)
2.500 : 1,07635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V18A (Ta)5V16mOhm @ 11A, 5V2.5V @ 3mA4.5 nC @ 5 V+6V, -4V420 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2012C
GANFET N-CH 200V 5A DIE OUTLINE
EPC
16.419
In Stock
1 : 2,69000 €
Cut Tape (CT)
2.500 : 1,21243 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V5A (Ta)5V100mOhm @ 3A, 5V2.5V @ 1mA1.3 nC @ 5 V+6V, -4V140 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2212
EPC2212
GANFET N-CH 100V 18A DIE
EPC
182.535
In Stock
1 : 2,62000 €
Cut Tape (CT)
2.500 : 1,27197 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V18A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+6V, -4V407 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2065
EPC2065
GAN FET 80V .0036OHM 8BUMP DIE
EPC
5.178
In Stock
1 : 2,96000 €
Cut Tape (CT)
1.000 : 1,52927 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V60A (Ta)5V3.6mOhm @ 25A, 5V2.5V @ 7mA12.2 nC @ 5 V+6V, -4V1449 pF @ 40 VStandard--40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2045
GANFET N-CH 100V 16A DIE
EPC
27.374
In Stock
1 : 3,45000 €
Cut Tape (CT)
2.500 : 1,67996 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V16A (Ta)5V7mOhm @ 16A, 5V2.5V @ 5mA6.5 nC @ 5 V+6V, -4V685 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2019
GANFET N-CH 200V 8.5A DIE
EPC
105.235
In Stock
1 : 3,57000 €
Cut Tape (CT)
1.000 : 1,84786 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)200 V8.5A (Ta)5V42mOhm @ 7A, 5V2.5V @ 1.5mA2.9 nC @ 5 V+6V, -4V288 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2059
EPC2059
TRANS GAN 170V DIE .009OHM
EPC
31.411
In Stock
1 : 3,94000 €
Cut Tape (CT)
2.500 : 1,91995 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)170 V24A (Ta)5V9mOhm @ 10A, 5V2.5V @ 3mA7.4 nC @ 5 V+6V, -4V836 pF @ 85 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2065
EPC2088
TRANS GAN 100V .0032OHM BMP DIE
EPC
19.412
In Stock
1 : 3,82000 €
Cut Tape (CT)
1.000 : 1,97531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel-100 V60A (Ta)5V3.2mOhm @ 25A, 5V2.5V @ 7mA17.8 nC @ 5 V+6V, -4V2703 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2015C
GANFET N-CH 40V 53A DIE
EPC
20.268
In Stock
1 : 4,51000 €
Cut Tape (CT)
2.500 : 2,19595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)40 V53A (Ta)5V4mOhm @ 33A, 5V2.5V @ 9mA8.7 nC @ 5 V+6V, -4V1180 pF @ 20 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2001C
GANFET N-CH 100V 36A DIE OUTLINE
EPC
83.199
In Stock
1 : 4,59000 €
Cut Tape (CT)
2.500 : 2,23194 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V36A (Ta)5V7mOhm @ 25A, 5V2.5V @ 5mA9 nC @ 5 V+6V, -4V900 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2053
EPC2053
GANFET N-CH 100V 48A DIE
EPC
19.927
In Stock
1 : 6,04000 €
Cut Tape (CT)
2.500 : 2,93993 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V48A (Ta)5V3.8mOhm @ 25A, 5V2.5V @ 9mA14.8 nC @ 5 V+6V, -4V1895 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2066
EPC2066
TRANSISTOR GAN 40V .001OHM
EPC
5.866
In Stock
1 : 5,54000 €
Cut Tape (CT)
1.000 : 3,13946 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V90A (Ta)5V1.1mOhm @ 50A, 5V2.5V @ 28mA33 nC @ 5 V+6V, -4V4523 pF @ 20 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2308ENGRT
EPC2308ENGRT
TRANS GAN 150V .006OHM 3X5PQFN
EPC
29.055
In Stock
1 : 6,03000 €
Cut Tape (CT)
3.000 : 3,20743 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)150 V48A (Tc)5V6mOhm @ 15A, 5V2.5V @ 5mA13.8 nC @ 5 V+6V, -4V2103 pF @ 75 V---40°C ~ 150°C (TJ)Surface Mount7-QFN (3x5)7-PowerWQFN
eGaN Series
EPC2010C
GANFET N-CH 200V 22A DIE OUTLINE
EPC
8.666
In Stock
1 : 6,04000 €
Cut Tape (CT)
2.500 : 3,21243 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)200 V22A (Ta)5V25mOhm @ 12A, 5V2.5V @ 3mA5.3 nC @ 5 V+6V, -4V540 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
Showing
of 73

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.