Single FETs, MOSFETs

Results: 3
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)1.25A (Ta)1.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
85mOhm @ 1.6A, 4.5V170mOhm @ 1.25A, 10V6Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA2.6V @ 1mA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 4.5 V13.8 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V430 pF @ 30 V675 pF @ 10 V
Power Dissipation (Max)
225mW (Ta)420mW (Ta)500mW (Ta)
Supplier Device Package
SOT-23-3 (TO-236)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS123LT1G
MOSFET N-CH 100V 170MA SOT23-3
onsemi
261.204
In Stock
1 : 0,33000 €
Cut Tape (CT)
3.000 : 0,05468 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)10V6Ohm @ 100mA, 10V2.6V @ 1mA-±20V20 pF @ 25 V-225mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR4101PT1G
MOSFET P-CH 20V 1.8A SOT23-3
onsemi
77.438
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,07981 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.8A (Ta)1.8V, 4.5V85mOhm @ 1.6A, 4.5V1.2V @ 250µA8.5 nC @ 4.5 V±8V675 pF @ 10 V-420mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN5618P
MOSFET P-CH 60V 1.25A SUPERSOT3
onsemi
15.129
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,12799 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V1.25A (Ta)4.5V, 10V170mOhm @ 1.25A, 10V3V @ 250µA13.8 nC @ 10 V±20V430 pF @ 30 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.