Silicon Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESR (Equivalent Series Resistance) | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.300 In Stock | 100 : 0,86260 € Tray | Tray | Active | 10 pF | ±20% | - | - | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard | 0.006" (0.15mm) | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |||
2.400 In Stock | 100 : 1,24170 € Tray | Tray | Active | 100 pF | ±20% | 100 V | - | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |||
3.500 In Stock | 100 : 0,86260 € Bulk | Bulk | Active | 5.6 pF | ±20% | 100 V | - | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |||
0 In Stock Check Lead Time | 100 : 2,21570 € Bulk | Bulk | Active | 1000 pF | ±20% | 100 V | - | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.068" L x 0.068" W (1.73mm x 1.73mm) | |||
0 In Stock Check Lead Time | 1 : 6,91000 € Cut Tape (CT) 1.000 : 2,99671 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±15% | 150 V | 50 mOhms | 50pH | High Stability, Vertical Silicon Cap, Wirebond | High Reliability, Low Profile | -55°C ~ 150°C | 0202 (0505 Metric) | 0.011" (0.27mm) | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |||
0 In Stock Check Lead Time | Active | Tray | Active | 10 pF | - | 200 V | - | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.019" L x 0.019" W (0.50mm x 0.50mm) | |||
0 In Stock Check Lead Time | 100 : 2,03100 € Bulk | Bulk | Active | 500 pF | ±20% | 100 V | - | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.050" L x 0.050" W (1.27mm x 1.27mm) | |||
0 In Stock 5.200 Factory | Active | Tray | Active | 100 pF | ±20% | - | - | - | High Stability | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.015" L x 0.015" W (0.38mm x 0.38mm) |