Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13.438 In Stock | 1 : 2,43000 € Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 28 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
2.019 In Stock | 1 : 2,71000 € Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 20 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
5.863 In Stock | 1 : 2,14000 € Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 28.1 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
3.881 In Stock | 1 : 2,63000 € Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 9.6 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
5.946 In Stock | 1 : 2,38000 € Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 46.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
4.556 In Stock | 1 : 2,38000 € Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 31 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 : 2,19000 € Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 : 2,46000 € Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 : 2,49000 € Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 20 mA | Latching, Single Coil | - | PC Pin | - | - | 3.75 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 : 2,35000 € Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 22.2 mA | Latching, Single Coil | - | PC Pin | - | - | 3.38 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 : 2,45000 € Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 8.3 mA | Latching, Single Coil | - | PC Pin | - | - | 9 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock Check Lead Time | 6.000 : 1,31827 € Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 33.3 mA | Latching, Single Coil | - | PC Pin | - | - | 2.25 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock Check Lead Time | 6.000 : 1,45461 € Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 33.3 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock Check Lead Time | 6.000 : 1,45461 € Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 22.2 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 46.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 31 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 22.2 mA | Latching, Single Coil | - | PC Pin | - | - | 3.38 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose |