Results: 0
Manufacturer
APM HexsealBoyd Laconia, LLCSparkFun ElectronicsTE Connectivity AMP Connectors
Series
-*E300-70N100-70S500-70V708-75
Packaging
BagBoxBulk
Material
-Buna N (Nitrile NBR)EPDMFluorocarbonRubberSilicone
Dash Number
-327-326-325-222-221-220-219-218-217-216-215-214
Diameter - Inside
0.114" (2.90mm)0.145" (3.68mm)0.158" (4.00mm)0.176" (4.47mm)0.208" (5.28mm)0.239" (6.07mm)0.301" (7.65mm)0.362" (9.19mm)0.364" (9.25mm)0.424" (10.77mm)0.487" (12.37mm)0.549" (13.94mm)
Diameter - Outside
0.276" (7.00mm)2.165" (55.00mm)-
Width / Cross Section
0.005" (0.13mm)0.059" (1.50mm)0.070" (1.78mm)0.103" (2.62mm)0.139" (3.53mm)0.197" (5.00mm)0.210" (5.33mm)
Color
BlackBrownRed
Hardness
50 Shore A70 Shore A75 Shore A-
Operating Temperature
-62°C ~ 227°C-54°C ~ 149°C-40°C ~ 121°C-40°C ~ 125°C-29°C ~ 204°C-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.