Results: 0
Manufacturer
Aearo Technologies LLC, a 3M companyBelden Inc.Essentra ComponentsKeystone Electronics
Series
-*ISODAMP™ C-1000ISODAMP™ C-6000ISODAMP™ C-8000ISOLOSS™ HDISOLOSS™ SLMicroPlasticsRichcoRichco, EG-xRichco, SRSGSG8-250VersaDamp™ V-2000
Packaging
BagBoxBulk
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Part Status
ActiveDiscontinued at Digi-KeyObsolete
Screw Size
#10#12#2#4#6 Self Tapping Screw#6#6-32#8 Self Tapping Screw#8 or #10 Self Tapping Screw#8#8-10-M3
Head Diameter
0.004" (0.10mm)0.218" (5.54mm) Square0.264" (6.71mm)0.310" (7.87mm)0.370" (9.40mm) Square0.370" (9.40mm)0.374" (9.50mm)0.375" (9.53mm) 3/8"0.375" (9.53mm) Square0.375" (9.53mm)0.377" (9.58mm)0.378" (9.60mm)
Mounting Hole Diameter
0.217" (5.50mm)0.244" (6.20mm)0.250" (6.35mm) 1/4"0.250" (6.35mm) Square0.250" (6.35mm)0.260" L x 0.305" W (6.60mm x 7.75mm) Rectangular0.270" (6.86mm) Square0.275" (6.99mm)0.276" (7.00mm)0.283" (7.19mm)0.285" (7.24mm) 2/7"0.290" (7.37mm)
Head Height
0.026" (0.67mm)0.031" (0.79mm) 1/32"0.031" (0.79mm)0.032" (0.81mm)0.033" (0.84mm)0.035" (0.90mm)0.040" (1.02mm)0.043" (1.09mm)0.045" (1.14mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)
Material
-NylonRubberSynthetic RubberThermoplastic
Color
-BlackBlueNaturalYellow
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.