Safety Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : 148,44000 € Box | Box | Active | DIN Rail | 24VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 2 A | 250VAC, 24VDC - Max | - | Screw Terminal | 19.2 VDC | - | 15 ms | 35 ms | -25°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | |||
3 In Stock | 1 : 163,94000 € Box | Box | Active | DIN Rail | 24 ~ 240VAC/DC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 1.5 A | 250VAC - Max | - | Spring Terminal | - | - | 50 ms | 60 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | |||
2 In Stock | 1 : 186,15000 € Box | Box | Active | DIN Rail | 24 ~ 240VAC/DC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 1.5 A | 250VAC - Max | - | Screw Terminal | - | - | 50 ms | 60 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | |||
2 In Stock | 1 : 360,91000 € Box | Box | Active | DIN Rail | 24VDC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 5 A | 230VAC, 24VDC - Max | - | Spring Terminal | 19.2 VDC | - | - | - | -25°C ~ 60°C | - | |||
2 In Stock | 1 : 599,15000 € Box | Box | Active | DIN Rail | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 3 A | 230VAC, 24VDC - Max | - | Screw Terminal | 19.2 VDC | - | - | - | -25°C ~ 60°C | - | |||
2 In Stock | 1 : 599,15000 € Box | Box | Active | DIN Rail | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 3 A | 230VAC, 24VDC - Max | - | Spring Terminal | 19.2 VDC | - | - | - | -25°C ~ 60°C | - | |||
1 In Stock | 1 : 410,76000 € Box | Box | Active | DIN Rail | 24VAC/DC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 5 A | 230VAC, 24VDC - Max | - | Screw Terminal | 20.4 VAC/DC | - | - | - | -25°C ~ 60°C | - | |||
1 In Stock | 1 : 360,91000 € Box | Box | Active | DIN Rail | 24VDC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 5 A | 230VAC, 24VDC - Max | - | Screw Terminal | 19.2 VDC | - | - | - | -25°C ~ 60°C | - | |||
1 In Stock | 1 : 388,46000 € Box | Box | Active | DIN Rail | 110 ~ 240VAC/DC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 5 A | 230VAC, 24VDC - Max | - | Screw Terminal | - | - | - | - | -25°C ~ 60°C | - | |||
1 In Stock | 1 : 388,46000 € Box | Box | Active | DIN Rail | 24VAC/DC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 5 A | 230VAC, 24VDC - Max | - | Spring Terminal | 20.4 VAC/DC | - | - | - | -25°C ~ 60°C | - | |||
1 In Stock | 1 : 486,52000 € Box | Box | Active | DIN Rail | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 5 A | 230VAC, 24VDC - Max | - | Screw Terminal | 19.2 VDC | - | - | - | -25°C ~ 60°C | - | |||
1 In Stock | 1 : 486,52000 € Box | Box | Active | DIN Rail | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 5 A | 230VAC, 24VDC - Max | - | Spring Terminal | 19.2 VDC | - | - | - | -25°C ~ 60°C | - | |||
1 In Stock | 1 : 633,31000 € Box | Box | Active | DIN Rail | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 3 A | 230VAC, 24VDC - Max | - | Screw Terminal | 19.2 VDC | - | - | - | -25°C ~ 60°C | - | |||
0 In Stock Check Lead Time | 1 : 127,12000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 140,90000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 140,90000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 140,90000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 140,90000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 140,90000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 140,90000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 149,97000 € Box | Box | Active | DIN Rail | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 2 A | 250VAC, 24VDC - Max | - | Screw Terminal | 19.2 VDC | - | 15 ms | 40 ms | -25°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | |||
0 In Stock Check Lead Time | 1 : 149,97000 € Box | Box | Active | DIN Rail | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 2 A | 250VAC, 24VDC - Max | - | Spring Terminal | 19.2 VDC | - | 15 ms | 40 ms | -25°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | |||
0 In Stock Check Lead Time | 1 : 159,69000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 159,69000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 159,69000 € Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - |