if (Model.NotificationsEnabled) { }

Rotary Switches

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
SWITCH ROTARY 12POS 130MA 150V
9341900117
SWITCH ROTARY 12POS 130MA 150V
KYOCERA AVX
105
In Stock
1 : 5,01000 €
Bulk
Bulk
Active
12
Continuous
1
1
SP12T
Non-Shorting (BBM)
130mA (AC/DC)
150 V
150 V
Round (6mm Dia), Slotted
-
30°
Copper Alloy
Silver
Through Hole
PC Pin
-
-
SWITCH ROTARY 6POS 130MA 150V
9341700022
SWITCH ROTARY 6POS 130MA 150V
KYOCERA AVX
0
In Stock
Check Lead Time
240 : 2,77654 €
Bulk
Bulk
Active
6
Continuous
1
2
DP6T
Non-Shorting (BBM)
130mA (AC/DC)
150 V
150 V
Screwdriver Slot
Flush
30°
Copper Alloy
Silver
Through Hole
PC Pin
-
-
9341700040
9341700040
SWITCH ROTARY 4POS 130MA 150V
KYOCERA AVX
0
In Stock
Check Lead Time
240 : 3,33188 €
Bulk
Bulk
Active
4
Continuous
1
2
3P4T
Non-Shorting (BBM)
130mA (AC/DC)
150 V
150 V
Screwdriver Slot
Flush
30°
Copper Alloy
Silver
Through Hole
PC Pin
-
-
9341900028
9341900028
SWITCH ROTARY 6POS 130MA 150V
KYOCERA AVX
0
In Stock
Check Lead Time
240 : 3,88717 €
Bulk
Bulk
Active
6
Continuous
1
2
DP6T
Non-Shorting (BBM)
130mA (AC/DC)
150 V
150 V
Round (6mm Dia), Slotted
-
30°
Copper Alloy
Silver
Through Hole
PC Pin
-
-
9341900028
9341900134
SWITCH ROTARY 4POS 130MA 150V
KYOCERA AVX
0
In Stock
Check Lead Time
240 : 4,15642 €
Bulk
Bulk
Active
4
Continuous
1
3
3P4T
Non-Shorting (BBM)
130mA (AC/DC)
150 V
150 V
Round (6mm Dia), Slotted
-
30°
Copper Alloy
Silver
Through Hole
PC Pin
-
-
Showing
of 5

Rotary Switches


Rotary switches serve as mechanical devices designed to control multiple electrical circuits through the rotation of a shaft. By manually or mechanically interacting with the switch, electrical contacts are either closed or opened, facilitating the establishment or interruption of a series of electrical connections. Rotary switches are selected by the number of positions, number of decks, poles per deck, mounting type, contact circuit configuration, throw angle, actuator type and current and voltage ratings. Some rotary switches include adjustable stops or can rotate continuously.