Rotary Potentiometers, Rheostats

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
3852A-282-502AL
3852A-282-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
575
In Stock
1 : 10,62000 €
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
5.879
In Stock
1 : 11,51000 €
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
1.681
In Stock
1 : 11,51000 €
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
360
In Stock
1 : 12,81000 €
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.625" (15.88mm)
0.249" (6.32mm)
3/8-32
Panel Mount
7.824
In Stock
1 : 14,13000 €
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
324
In Stock
1 : 18,89000 €
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.625" (15.88mm)
0.249" (6.32mm)
3/8-32
Panel Mount
Showing
of 6

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.