Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 25 : 19,30520 € Bulk | Bulk | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | 25 : 22,14560 € Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 5A (AC), 4A (DC) | 125 V | 30 V | - | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 15.00mm x 12.50mm | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 15.00mm x 12.50mm | -20°C ~ 85°C |