Showing
1 - 25
of 120
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
27PIF0021
27PIF0021
PUSH IN FASTENER, .080 HOLE, .20
Essentra Components
45.394
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveSnap Lock Pin0.104" (2.64mm)0.265" (6.73mm)0.186" (4.72mm)0.032" (0.81mm)0.080" (2.03mm)0.200" (5.08mm)-NaturalNylon
27PIF0079
27PIF0108
PUSH IN FASTENER, .093 HOLE, .46
Essentra Components
3.770
In Stock
1 : 0,11000 €
Bulk
Bulk
ActiveSnap Lock Pin0.135" (3.43mm)0.545" (13.84mm)0.155" (3.94mm)0.050" (1.27mm)0.093" (2.36mm)0.460" (11.68mm)-NaturalNylon
27PIF0030
27PIF0047
PUSH IN FASTENER, .115 HOLE, .12
Essentra Components
48.765
In Stock
1 : 0,13000 €
Bulk
Bulk
ActiveSnap Lock Pin0.145" (3.68mm)0.226" (5.74mm)0.203" (5.16mm) 14/69"0.034" (0.86mm)0.115" (2.92mm)0.121" (3.07mm)-NaturalNylon
27PIF0043
27PIF0043
PUSH IN FASTENER, .115 HOLE, .15
Essentra Components
41.415
In Stock
1 : 0,13000 €
Bulk
Bulk
ActiveSnap Lock Pin0.140" (3.56mm)0.291" (7.39mm)0.203" (5.16mm) 14/69"0.029" (0.74mm)0.115" (2.92mm)0.156" (3.96mm) 5/32"-NaturalNylon
27PIF0030
27PIF0041
PUSH IN FASTENER, .089 HOLE, .12
Essentra Components
3.935
In Stock
1 : 0,13000 €
Bulk
Bulk
ActiveSnap Lock Pin0.145" (3.68mm)0.246" (6.25mm)0.313" (7.94mm)0.085" (2.16mm)0.089" (2.26mm)0.121" (3.07mm)-NaturalNylon
27PIF0121
27PIF0121
PUSH IN FASTENER, .120 HOLE, .60
Essentra Components
2.960
In Stock
1 : 0,13000 €
Bulk
Bulk
ActiveSnap Lock Pin0.165" (4.19mm)0.682" (17.32mm)0.313" (7.94mm)0.050" (1.27mm)0.120" (3.05mm)0.602" (15.29mm)-NaturalNylon
27PIF0046
27PIF0046
PUSH IN FASTENER, .115 HOLE, .25
Essentra Components
48.702
In Stock
1 : 0,14000 €
Bulk
Bulk
ActiveSnap Lock Pin0.145" (3.68mm)0.356" (9.04mm)0.203" (5.16mm) 14/69"0.039" (0.99mm)0.115" (2.92mm)0.250" (6.35mm) 1/4"-NaturalNylon
27PIF0051
27PIF0051
PUSH IN FASTENER, .165 HOLE, .06
Essentra Components
24.897
In Stock
1 : 0,14000 €
Bulk
Bulk
ActiveSnap Lock Pin0.202" (5.13mm)0.202" (5.13mm)0.344" (8.73mm) 11/32"0.123" (3.12mm)0.165" (4.19mm)0.065" (1.65mm)-NaturalNylon
27PIF0030
27PIF0044
PUSH IN FASTENER, .115 HOLE, .13
Essentra Components
15.588
In Stock
1 : 0,14000 €
Bulk
Bulk
ActiveSnap Lock Pin0.140" (3.56mm)0.270" (6.86mm)0.203" (5.16mm) 14/69"0.025" (0.64mm)0.115" (2.92mm)0.135" (3.43mm)-NaturalNylon
27PIF0115
27PIF0115
PUSH IN FASTENER, .090 HOLE, .30
Essentra Components
1.293
In Stock
1 : 0,14000 €
Bulk
Bulk
ActiveSnap Lock Pin0.130" (3.30mm)0.437" (11.10mm) 7/16"0.200" (5.08mm)0.080" (2.03mm)0.090" (2.29mm)0.307" (7.80mm)-NaturalNylon
27PIF0030
27PIF0030
PUSH IN FASTENER, .089 HOLE, .12
Essentra Components
1.068
In Stock
1 : 0,14000 €
Bulk
Bulk
ActiveSnap Lock Pin0.110" (2.79mm)0.195" (4.95mm)0.135" (3.43mm)0.040" (1.02mm)0.089" (2.26mm)0.125" (3.18mm) 1/8"-NaturalNylon
27PIF0038
27PIF0038
PUSH IN FASTENER, .093 HOLE, .06
Essentra Components
26.095
In Stock
1 : 0,15000 €
Bulk
Bulk
ActiveSnap Lock Pin0.100" (2.54mm)0.165" (4.19mm)0.281" (7.14mm) 9/32"0.078" (1.98mm)0.093" (2.36mm)0.063" (1.60mm)-NaturalNylon
27PIF0067
27PIF0067
PUSH IN FASTENER, .260 HOLE, .17
Essentra Components
1.902
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveSnap Lock Pin0.295" (7.49mm)0.358" (9.09mm)0.500" (12.70mm) 1/2"0.047" (1.19mm) 3/64"0.260" (6.60mm)0.171" (4.34mm)-NaturalNylon
27PIF0061
27PIF0061
PUSH IN FASTENER, .203 HOLE, .36
Essentra Components
1.247
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveSnap Lock Pin0.236" (5.99mm)0.473" (12.01mm)0.344" (8.73mm) 11/32"0.067" (1.70mm)0.203" (5.16mm) 14/69"0.368" (9.35mm)-NaturalNylon
27PIF0036
27PIF0036
PUSH IN FASTENER, .090 HOLE, .06
Essentra Components
3.854
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveSnap Lock Pin0.100" (2.54mm)0.141" (3.58mm)0.188" (4.76mm)0.038" (0.97mm)0.090" (2.29mm)0.066" (1.68mm)-NaturalNylon
27PIF0030
27PIF0037
PUSH IN FASTENER, .180 HOLE, .63
Essentra Components
46.962
In Stock
1 : 0,20000 €
Bulk
Bulk
ActiveSnap Lock Pin0.220" (5.59mm)0.816" (20.73mm)0.375" (9.53mm) 3/8"0.059" (1.50mm)0.180" (4.57mm)0.636" (16.15mm)-NaturalNylon
27PIF0023
27PIF0023
PUSH IN FASTENER, .120 HOLE, .07
Essentra Components
1.059
In Stock
1 : 0,20000 €
Bulk
Bulk
ActiveSnap Lock Pin0.150" (3.81mm)0.135" (3.43mm)0.188" (4.76mm)0.055" (1.40mm)0.120" (3.05mm)0.075" (1.91mm)-NaturalNylon
27PIF0078
27PIF0078
PUSH IN FASTENER, .217 HOLE, .25
Essentra Components
1.024
In Stock
1 : 0,20000 €
Bulk
Bulk
ActiveSnap Lock Pin0.278" (7.06mm)0.350" (8.89mm)0.406" (10.32mm) 13/32"0.045" (1.14mm)0.217" (5.51mm)0.250" (6.35mm) 1/4"-NaturalNylon
27PIF0030
27PIF0053
PUSH IN FASTENER, .175 HOLE, .24
Essentra Components
12.782
In Stock
1 : 0,21000 €
Bulk
Bulk
ActiveSnap Lock Pin0.224" (5.69mm)0.416" (10.57mm)0.344" (8.73mm) 11/32"0.074" (1.88mm)0.175" (4.45mm)0.242" (6.15mm)-NaturalNylon
27PIF0018
27PIF0018
PUSH IN FASTENER, .128 HOLE, .23
Essentra Components
1.927
In Stock
1 : 0,22000 €
Bulk
Bulk
ActiveSnap Lock Pin0.156" (3.96mm) 5/32"0.328" (8.33mm)0.203" (5.16mm) 14/69"0.037" (0.94mm)0.128" (3.25mm)0.230" (5.84mm)-NaturalNylon
27PIF0019
27PIF0019
PUSH IN FASTENER, .095 HOLE, .44
Essentra Components
1.684
In Stock
1 : 0,22000 €
Bulk
Bulk
ActiveSnap Lock Pin0.145" (3.68mm)0.530" (13.46mm)0.250" (6.35mm) 1/4"0.060" (1.52mm)0.095" (2.41mm)0.445" (11.30mm)-NaturalNylon
27PIF0098
27PIF0098
PUSH IN FASTENER, .240 HOLE, .43
Essentra Components
1.519
In Stock
1 : 0,22000 €
Bulk
Bulk
ActiveSnap Lock Pin0.281" (7.14mm) 9/32"0.614" (15.60mm)0.500" (12.70mm) 1/2"0.058" (1.47mm)0.240" (6.10mm)0.438" (11.13mm)-NaturalNylon
27PIF0030
27PIF0042
PUSH IN FASTENER, .130 HOLE, .19
Essentra Components
6.769
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveSnap Lock Pin0.180" (4.57mm)0.280" (7.11mm)0.203" (5.16mm) 14/69"0.040" (1.02mm)0.130" (3.30mm)0.190" (4.83mm)-NaturalNylon
27PIF0030
27PIF0052
PUSH IN FASTENER, .180 HOLE, .55
Essentra Components
2.500
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveSnap Lock Pin0.225" (5.72mm)0.709" (18.01mm)0.344" (8.73mm) 11/32"0.071" (1.80mm)0.180" (4.57mm)0.556" (14.12mm)-NaturalNylon
27PIF0025
27PIF0025
PUSH IN FASTENER, .124 HOLE, 1.0
Essentra Components
4.995
In Stock
1 : 0,36000 €
Bulk
Bulk
ActiveSnap Lock Pin0.164" (4.17mm)1.092" (27.74mm)0.234" (5.95mm)0.038" (0.97mm)0.124" (3.15mm)1.010" (25.65mm)-NaturalNylon
Showing
1 - 25
of 120

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.