Showing
of 562
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
34123
2-34123-1
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
17.496
In Stock
1 : 0,28000 €
Cut Tape (CT)
5.000 : 0,13974 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.031" (0.79mm)0.343" (8.71mm)0.636" (16.15mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
34121
2-34121-1
CONN RING CIRC 14-16AWG #6 CRIMP
TE Connectivity AMP Connectors
5.000
In Stock
1 : 0,44000 €
Cut Tape (CT)
5.000 : 0,22420 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular6 Stud0.031" (0.79mm)0.343" (8.71mm)0.636" (16.15mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
34120
34120
CONN RING CIRC 14-16AWG #6 CRIMP
TE Connectivity AMP Connectors
159.940
In Stock
1 : 0,28000 €
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)0.480" (12.19mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
2-33457-2
2-33457-2
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
27.685
In Stock
1 : 0,49000 €
Cut Tape (CT)
2.500 : 0,28438 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)0.765" (19.43mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
33458
33458
CONN RING CIRC 10-12AWG #1/4
TE Connectivity AMP Connectors
22.256
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveCircular1/4 Stud0.039" (0.99mm)0.531" (13.49mm)1.004" (25.50mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
35684
35684
CONN RING CIRC 12-14AWG #6 CRIMP
TE Connectivity AMP Connectors
49.248
In Stock
1 : 0,32000 €
Bulk
Bulk
ActiveCircular6 Stud0.038" (0.97mm)0.250" (6.35mm)0.654" (16.61mm)Free Hanging (In-Line)Crimp12-14 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
322454
322454
CONN RING CIRC 10-12AWG #8 CRIMP
TE Connectivity AMP Connectors
86.701
In Stock
1 : 0,46000 €
Bulk
Bulk
ActiveCircular8 Stud0.039" (0.99mm)0.312" (7.92mm)0.708" (17.98mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
34104
2-34104-6
CONN RING CIRC 16-22AWG #4 CRIMP
TE Connectivity AMP Connectors
22.799
In Stock
1 : 0,90000 €
Cut Tape (CT)
5.000 : 0,47747 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)0.449" (11.40mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
33461
33461
CONN RING CIRC 8AWG #1/4 CRIMP
TE Connectivity AMP Connectors
51.542
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveCircular1/4 Stud0.048" (1.22mm)0.469" (11.91mm)0.933" (23.70mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
321828
1-321828-0
CONN RING D-SHAPE 12-14AWG #10
TE Connectivity AMP Connectors
23.445
In Stock
1 : 0,99000 €
Cut Tape (CT)
2.500 : 0,56569 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveD-Shaped10 Stud0.038" (0.97mm)0.312" (7.92mm)0.685" (17.40mm)Free Hanging (In-Line)Crimp12-14 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
33460
33460
CONN RING CIRC 8AWG #10 CRIMP
TE Connectivity AMP Connectors
16.031
In Stock
1 : 0,58000 €
Bulk
Bulk
ActiveCircular10 Stud0.048" (1.22mm)0.469" (11.91mm)0.933" (23.70mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
2-35772-1
2-35772-1
CONN RING CIRC 10-12AWG #1/4
TE Connectivity AMP Connectors
28.598
In Stock
1 : 1,06000 €
Cut Tape (CT)
2.500 : 0,62852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular1/4 Stud0.039" (0.99mm)0.500" (12.70mm)0.865" (21.97mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
33465
33465
CONN RING CIRC 6AWG #1/4 CRIMP
TE Connectivity AMP Connectors
37.455
In Stock
1 : 0,64000 €
Bulk
Bulk
ActiveCircular1/4 Stud0.057" (1.45mm)0.625" (15.88mm)1.246" (31.65mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
321598
321598
CONN RING CIRC 6AWG #1/4 CRIMP
TE Connectivity AMP Connectors
13.424
In Stock
1 : 0,72000 €
Bulk
Bulk
ActiveCircular1/4 Stud0.057" (1.45mm)0.468" (11.89mm)1.168" (29.67mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
33467
33467
CONN RING CIRC 6AWG #3/8 CRIMP
TE Connectivity AMP Connectors
9.151
In Stock
1 : 0,72000 €
Bulk
Bulk
ActiveCircular3/8 Stud0.057" (1.45mm)0.625" (15.88mm)1.246" (31.65mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
33469
33469
CONN RING CIRC 4AWG #1/4 CRIMP
TE Connectivity AMP Connectors
27.782
In Stock
1 : 0,97000 €
Bulk
Bulk
ActiveCircular1/4 Stud0.070" (1.78mm)0.656" (16.66mm)1.314" (33.38mm)Free Hanging (In-Line)Crimp4 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
52197
52197
CONN RING CIRC 6AWG #10 CRIMP
TE Connectivity AMP Connectors
25.183
In Stock
1 : 1,15000 €
Bulk
Bulk
ActiveCircular10 Stud0.057" (1.45mm)0.406" (10.31mm)1.181" (30.00mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
321262
321262
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
9.060
In Stock
1 : 1,30000 €
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)-Free Hanging (In-Line), Right AngleCrimp16-22 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
184269-1
184269-1
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
10.998
In Stock
1 : 1,86000 €
Bulk
Bulk
ActiveCircular8 Stud-0.343" (8.71mm)-Free Hanging (In-Line), Right AngleCrimp14-16 AWGNon-InsulatedBrazed Seam, Heavy Duty, Serrated Termination-CopperTin
320765
320765
CONN RING CIRC 10-12AWG #3/4
TE Connectivity AMP Connectors
1.056
In Stock
1 : 1,94000 €
Bulk
Bulk
ActiveCircular3/4 Stud0.039" (0.99mm)1.250" (31.75mm)1.896" (48.16mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
8-322870-3
322870
CONN RING CIRC 2AWG #5/16 CRIMP
TE Connectivity AMP Connectors
2.457
In Stock
1 : 1,96000 €
Bulk
Bulk
ActiveCircular5/16 Stud0.070" (1.78mm)0.625" (15.88mm)1.527" (38.79mm)Free Hanging (In-Line)Crimp2 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
35185
35185
CONN RING CIRC 2AWG #1/2 CRIMP
TE Connectivity AMP Connectors
1.108
In Stock
1 : 2,47000 €
Bulk
Bulk
ActiveCircular1/2 Stud0.070" (1.78mm)0.890" (22.61mm)1.657" (42.09mm)Free Hanging (In-Line)Crimp2 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
31807
2-31807-2
CONN RING CIRC 8AWG #10 CRIMP
TE Connectivity AMP Connectors
2.952
In Stock
1 : 3,96000 €
Cut Tape (CT)
1.000 : 2,57586 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.048" (1.22mm)0.406" (10.31mm)0.949" (24.10mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
320383
320383
CONN RING CIRC 2AWG #1/4 CRIMP
TE Connectivity AMP Connectors
509
In Stock
1 : 2,64000 €
Bulk
Bulk
ActiveCircular1/4 Stud0.070" (1.78mm)0.625" (15.88mm)1.527" (38.79mm)Free Hanging (In-Line)Crimp2 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
320764
320764
CONN RING CIRC 10-12AWG #5/8
TE Connectivity AMP Connectors
4.527
In Stock
1 : 2,86000 €
Bulk
Bulk
ActiveCircular5/8 Stud0.039" (0.99mm)1.250" (31.75mm)1.896" (48.16mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
Showing
of 562

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.