Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
0133560571
0133560571
RFID SOLUTIONS, 7.6M READ RANGE,
Molex
1.132
In Stock
1 : 10,00000 €
Bag
Bag
ActiveEncapsulatedPassive902MHz ~ 928MHzRead Only96b (EPC), 512b (User)ISO 18000-6C, EPC-50°C ~ 85°C2.661" L x 1.031" W (67.60mm x 26.20mm)
0133561431
0133561431
RFID SOLUTIONS, 0.9 TO 1.2M READ
Molex
129
In Stock
1 : 3,36000 €
Bag
Bag
ActiveEncapsulatedPassive902MHz ~ 928MHzRead Only128b (EPC), 64b (User)--50°C ~ 85°C0.142" L x 0.236" D (3.60mm x 6.00mm)
0133561401
0133561401
RFID SOLUTIONS, 1.8 TO 2.1M READ
Molex
1.135
In Stock
1 : 5,11000 €
Bag
Bag
ActiveEncapsulatedPassive902MHz ~ 928MHzRead Only128b (EPC), 64b (User)--50°C ~ 85°C0.425" L x 0.228" W (10.80mm x 5.80mm)
0133561151
0133561151
RFID SOLUTIONS, 1.8 TO 2.1M READ
Molex
486
In Stock
1 : 10,00000 €
Bag
Bag
ActiveEncapsulatedPassive902MHz ~ 928MHzRead Only96b (EPC)ISO 18000-6C, EPC-40°C ~ 85°C2.420" L x 0.670" W (61.47mm x 17.02mm)
0133561351
0133561351
RFID SOLUTIONS, 2.4 TO 2.7M READ
Molex
0
In Stock
Check Lead Time
1 : 4,80000 €
Bag
Bag
ActiveEncapsulatedPassive902MHz ~ 928MHzRead Only96b (EPC), 512b (User)--50°C ~ 85°C1.810" L x 0.300" W (45.97mm x 7.62mm)
Showing
1 - 5
of 5

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.