Showing
of 169
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Size / Dimension
FXR.01.07.0100C.A
FXR.01.07.0100C.A
RFID ANTENNA FLEX READER MHFI
Taoglas Limited
2.634
In Stock
1 : 12,51000 €
Bulk
-
Bulk
Active13.56MHzNear Field Communications (NFC)-
7.951
In Stock
1 : 5,72000 €
Cut Tape (CT)
500 : 3,58042 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--
189
In Stock
1 : 8,39000 €
Bag
-
Bag
Active13.56MHz--
1462360051
1462360051
NFC ANTENNA TAG 15X15MM
Molex
13.012
In Stock
1 : 0,82000 €
Tray
Tray
Active13.56MHzNear Field Communications (NFC)15.00mm L x 15.00mm W x 0.17mm H
B82450A Series
B82450A7204A000
TRANSPONDER COIL 11MM 7.2MH 3%
EPCOS - TDK Electronics
13.942
In Stock
1 : 1,83000 €
Cut Tape (CT)
2.500 : 0,84773 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-11.40mm L x 3.50mm W x 2.40mm H
1462360151
1462360151
NFC ANTENNA 15.00MM BY 15.00MM B
Molex
8.522
In Stock
1 : 1,46000 €
Tray
Tray
Active13.56MHzNear Field Communications (NFC)15.00mm L x 15.00mm W x 0.27mm H
W7001
W7001
NFC STAMP FLEX ANTENNA
PulseLarsen Antennas
1.777
In Stock
1 : 1,56000 €
Bulk
-
Bulk
Active13.56MHz25mm x 25mm x 0.12mm25.00mm L x 25.00mm W x 0.12mm H
1462360031
1462360031
RECTANGLE STANDARD NFC ANTENNA 4
Molex
6.706
In Stock
1 : 2,62000 €
Bulk
Bulk
Active13.56MHzNear Field Communications (NFC)55.00mm L x 45.00mm W x 0.17mm H
1462360031
1462360121
STANDARD NFC ANTENNA 34X46(WITH
Molex
11.656
In Stock
1 : 2,75000 €
Tray
Tray
Active13.56MHzNear Field Communications (NFC)46.10mm L x 34.39mm W x 0.27mm H
2.492
In Stock
1 : 6,16000 €
Bulk
-
Bulk
Active125kHz--
1462362102
1462362102
NFC ANTENNA FERRITE 15.00MM BY 2
Molex
7.244
In Stock
1 : 6,79000 €
Tray
Tray
Active13.56MHzNear Field Communications (NFC)15.00mm L x 25.00mm W x 0.27mm H
AFAR3026-SN
AFAR3026-SN
RF ANT 13.56MHZ PATCH
Abracon LLC
731
In Stock
1 : 6,83000 €
Bulk
Bulk
Active13.56MHz100mm Cable30.00mm L x 26.50mm W
1462362111
1462362111
NFC COIL 23X27MM WITH AWG28 WIRE
Molex
694
In Stock
1 : 7,25000 €
Tray
Tray
Active13.56MHzNear Field Communications (NFC)23.00mm L x 27.30mm W x 0.27mm H
W7002
W7002
NFC WIRE LOOP ANTENNA
PulseLarsen Antennas
476
In Stock
1 : 7,56000 €
Bulk
-
Bulk
Active13.56MHz94.6mm x 56.8mm x 3.65mm94.60mm L x 56.80mm W x 3.65mm H
155
In Stock
1 : 8,47000 €
Bag
-
Bag
Active13.56MHz--
752
In Stock
1 : 11,30000 €
Bag
-
Bag
Active13.56MHz--
1462362111
1462362131
NFC COIL 45X55MM WITH AWG28 WIRE
Molex
3.958
In Stock
1 : 11,99000 €
Tray
Tray
Active13.56MHzNear Field Communications (NFC)45.00mm L x 55.00mm W x 0.27mm H
B82450A1084C000
B82450A1084C000
RFID TRANSPONDER COIL 125KHZ SMT
EPCOS - TDK Electronics
39.494
In Stock
1 : 1,34000 €
Cut Tape (CT)
2.000 : 0,61271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-3.20mm L x 2.50mm W x 2.20mm H
B82451N4754E2
B82451N4754E002
TRANSPONDER COIL 4.75MH SMD
EPCOS - TDK Electronics
2.994
In Stock
1 : 1,77000 €
Cut Tape (CT)
1.500 : 0,84726 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--
B82451L
B82451L2364E402
TRANSPONDER COIL 2.36MH 20 OHM
EPCOS - TDK Electronics
1.655
In Stock
1 : 1,77000 €
Cut Tape (CT)
1.500 : 0,84726 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--
11.200
In Stock
1 : 1,83000 €
Cut Tape (CT)
2.500 : 0,84773 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--
B82450A Series
B82450A2364A000
TRANSPONDER COIL 2.36MH SMD
EPCOS - TDK Electronics
4.107
In Stock
1 : 1,83000 €
Cut Tape (CT)
2.500 : 0,84773 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--
B82450A Series
B82450H2364A000
TRANSPONDER COIL 2.36MH HQ SMD
EPCOS - TDK Electronics
2.500
In Stock
1 : 2,27000 €
Cut Tape (CT)
2.500 : 1,05155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--
B82453Cxxxx
B82453C0270A000
3D-TRANSPONDER XY6,75MH Z13,2MH
EPCOS - TDK Electronics
5.292
In Stock
1 : 7,35000 €
Cut Tape (CT)
900 : 4,01164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--
2.084
In Stock
1 : 7,35000 €
Cut Tape (CT)
900 : 4,01164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--
Showing
of 169

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.