RF Front End (LNA + PA)

Results: 44
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
RF Type
802.11n/ac802.11a/n/ac802.11ac802.11b/g/n-Bluetooth, TDMA, WDCTBluetooth, WLANBluetooth, Zigbee®DAB, Broadcast RadioGPSGeneral PurposeISMUHFWLAN
Frequency
125kHz70MHz ~ 260MHz300MHz ~ 500MHz400MHz ~ 500MHz1.452GHz ~ 1.492GHz, 167MHz ~ 240GHz1575MHz2.4GHz ~ 2.5GHz2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz2.4GHz4.8GHz ~ 5.85GHz4.9GHz ~ 5.9GHz5.1GHz ~ 5.9GHz5.15GHz ~ 5.85GHz
Features
8.5V Supply Voltage10kbps-Fractional PLL for VHFLow-noise Pre-amplifierSP3TSPDT
Package / Case
12-WFQFN Exposed Pad14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)16-LSSOP (0.154", 3.90mm Width)16-UFQFN Exposed Pad16-VFQFN Exposed Pad16-VFQFN16-XFQFN Exposed Pad20-LSSOP (0.173", 4.40mm Width)20-UFQFN Exposed Pad20-VQFN Exposed Pad24-VFQFN Exposed Pad24-WFQFN Exposed Pad
Supplier Device Package
14-PDIP14-SOIC14-TSSOP16-MLPQ (3x3)16-QFN (2.5x2.5)16-QFN (3x3)16-SSO16-VQFN16-X2QFN (2.5x2.5)16-XQFN (3x3)20-QFN (4x4)20-QFN (5x5)20-SSO20-UQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
44Results
Applied FiltersRemove All

Showing
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Features
Package / Case
Supplier Device Package
14-TSSOP
MCP2035-I/ST
IC AFE TRANSPONDER 14TSSOP
Microchip Technology
192
In Stock
1 : 2,00000 €
Tube
-
Tube
ActiveGeneral Purpose125kHz10kbps14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MCP2030-I/ST
IC KEYLESS ENTRY AFE 14TSSOP
Microchip Technology
184
In Stock
1 : 2,82000 €
Tube
-
Tube
ActiveGeneral Purpose125kHz10kbps14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-DPIP
MCP2030-I/P
IC KEYLESS ENTRY AFE 14DIP
Microchip Technology
195
In Stock
1 : 3,40000 €
Tube
-
Tube
ActiveGeneral Purpose125kHz10kbps14-DIP (0.300", 7.62mm)14-PDIP
14-TSSOP
MCP2030T-I/ST
IC KEYLESS ENTRY AFE 14TSSOP
Microchip Technology
1.979
In Stock
1 : 2,82000 €
Cut Tape (CT)
2.500 : 2,27387 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose125kHz10kbps14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14 SOIC
MCP2030-I/SL
IC KEYLESS ENTRY AFE 14SOIC
Microchip Technology
250
In Stock
1 : 2,82000 €
Tube
-
Tube
ActiveGeneral Purpose125kHz10kbps14-SOIC (0.154", 3.90mm Width)14-SOIC
1.399
In Stock
1 : 3,70000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteISM2.4GHz-20-VQFN Exposed Pad20-QFN (5x5)
14-TSSOP
MCP2035T-I/ST
IC AFE TRANSPONDER 14TSSOP
Microchip Technology
0
In Stock
Check Lead Time
2.500 : 1,61595 €
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose125kHz10kbps14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14 SOIC
MCP2030T-I/SL
IC KEYLESS ENTRY AFE 14SOIC
Microchip Technology
0
In Stock
Check Lead Time
2.600 : 2,27387 €
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose125kHz10kbps14-SOIC (0.154", 3.90mm Width)14-SOIC
20-QFN
T7024-PGS
IC BLUETOOTH LNA/PA 2.4GHZ 20QFN
Microchip Technology
0
In Stock
Obsolete
-
Tube
ObsoleteBluetooth, TDMA, WDCT2.4GHz ~ 2.5GHz-20-VQFN Exposed Pad20-QFN (5x5)
16-SSOP
T0980-TSJ
IC TXRX FRONT 400-500MHZ 16PSSOP
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete-400MHz ~ 500MHz-16-LSSOP (0.154", 3.90mm Width)16-SSO
20-QFN
T7024-PGP
IC BLUETOOTH FRONT-END 20QFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteBluetooth, TDMA, WDCT2.4GHz ~ 2.5GHz-20-VQFN Exposed Pad20-QFN (5x5)
20-QFN
T7024-PGPM 80
IC TXRX FRONT-END 2.4GHZ 20QFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteBluetooth, TDMA, WDCT2.4GHz ~ 2.5GHz-20-VQFN Exposed Pad20-QFN (5x5)
20-SOIC
ATR0981-TRHY
IC FRONT-END UHF 500MHZ 20SSO
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteUHF300MHz ~ 500MHzLow-noise Pre-amplifier20-LSSOP (0.173", 4.40mm Width)20-SSO
20-SOIC
ATR0981-TRUY
IC FRONT-END UHF 500MHZ 20SSO
Microchip Technology
0
In Stock
Obsolete
-
Tube
ObsoleteUHF300MHz ~ 500MHzLow-noise Pre-amplifier20-LSSOP (0.173", 4.40mm Width)20-SSO
20-QFN
T7024-PGQM 80
BLUETOOTH FE 2.4GHZ 20QFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteBluetooth, TDMA, WDCT2.4GHz ~ 2.5GHz-20-VQFN Exposed Pad20-QFN (5x5)
44-SSO
ATR2731-ILQY
IC DAB ONE-CHIP FRONT END 44SSOP
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteDAB, Broadcast Radio70MHz ~ 260MHz8.5V Supply Voltage44-BSOP (0.295", 7.50mm Width)44-SSO
44-SSO
ATR2731-ILSY
IC DAB ONE-CHIP FRONT END 44SSOP
Microchip Technology
0
In Stock
Obsolete
-
Tube
ObsoleteDAB, Broadcast Radio70MHz ~ 260MHz8.5V Supply Voltage44-BSOP (0.295", 7.50mm Width)44-SSO
64-VQFN
ATR2732-PBPW
IC INT ONE-CHIP FRONT END 64VQFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteDAB, Broadcast Radio1.452GHz ~ 1.492GHz, 167MHz ~ 240GHzFractional PLL for VHF64-VFQFN Exposed Pad64-VQFN (9x9)
64-VQFN
ATR2732-PBQW
IC INT ONE-CHIP FRONT END 64VQFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteDAB, Broadcast Radio1.452GHz ~ 1.492GHz, 167MHz ~ 240GHzFractional PLL for VHF64-VFQFN Exposed Pad64-VQFN (9x9)
24-QFN
ATR0601-PFQW 86
IC GPS FRONT END SGL 24QFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteGPS1575MHz-24-VFQFN Exposed Pad24-QFN (4x4)
LX5552LUTR
LX5552LU
IC WIRELESS LAN PA 16-MLPQ
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete802.11b/g/n2.4GHz ~ 2.5GHzSPDT16-UFQFN Exposed Pad16-MLPQ (3x3)
24-QFN Exp Pad
SST12LF01-QDE
IC FRONT END MOD 2.4GHZ 24WQFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteBluetooth, WLAN2.4GHz-24-WFQFN Exposed Pad24-WQFN (4x4)
IC FRONT-END MODULE 24WQFN
SST12LF01-QDF
IC FRONT-END MODULE 24WQFN
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
ActiveBluetooth, WLAN2.4GHz-12-WFQFN Exposed Pad24-WQFN (4x4)
16 QFN
SST12LF02-QXCE
IC AFE WLAN 11B/G/N 16XQFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete802.11b/g/n2.4GHz-16-XFQFN Exposed Pad16-XQFN (3x3)
SST12LF03-Q3DE
SST12LF03-Q3DE
IC MOD FEM 11B/G/N BT 20-UQFN
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteBluetooth, Zigbee®2.4GHz-20-UFQFN Exposed Pad20-UQFN (3x3)
Showing
of 44

RF Front End (LNA + PA)


Products in this family are integrated circuits that integrate one or more of the functions commonly found in the portion of a radio frequency (RF) signal chain that is connected to the system's antenna, such as a low-noise amplifier (LNA) and programmable amplifier (PA). The actual functionality incorporated into any given device varies, with devices targeting relatively narrow applications typically integrating a larger portion of the requisite signal chain than those intended to be more flexible in their application.