RF Front End (LNA + PA)

Results: 2
Packaging
Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Features
Grade
Qualification
Package / Case
Supplier Device Package
324-BGA-ED
AD9177BBPZ
QUAD 16-BIT, 12GSPS RFDAC WITH D
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1.074,09000 €
Tray
Tray
ActiveGeneral Purpose25MHz ~ 12GHz---324-FBGA Exposed Pad324-BGA-ED (15x15)
324-BGA-ED
AD9177BBPZRL
QUAD 16-BIT, 12GSPS RFDAC WITH D
Analog Devices Inc.
0
In Stock
Check Lead Time
1.000 : 1.030,47977 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGeneral Purpose25MHz ~ 12GHz---324-FBGA Exposed Pad324-BGA-ED (15x15)
Showing
of 2

RF Front End (LNA + PA)


Products in this family are integrated circuits that integrate one or more of the functions commonly found in the portion of a radio frequency (RF) signal chain that is connected to the system's antenna, such as a low-noise amplifier (LNA) and programmable amplifier (PA). The actual functionality incorporated into any given device varies, with devices targeting relatively narrow applications typically integrating a larger portion of the requisite signal chain than those intended to be more flexible in their application.