RF Directional Coupler

Results: 2
Manufacturer
KYOCERA AVXPulse Electronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
689.5MHz ~ 960.5MHz, 1.7GHz ~ 2.1GHz, 2.3GHz ~ 2.7GHz2.4GHz ~ 2.484GHz
Coupling Factor
8.8dB25.5 ± 2.5dB, 21 ± 2.5dB, 22 ± 2.5dB
Applications
GPS, LTE, Wireless LANLTE, WWAN
Insertion Loss
0.25dB, 0.3dB, 0.4dB1dB
Power - Max
5W-
Isolation
37dB, 35dB, 32dB-
Return Loss
17dB-
Package / Case
0603 (1608 Metric)0603 (1608 Metric), 6 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
RF, 0603 (1608 Metric)
CP0603A2442HNTR
DIRECTIONAL COUPLER
KYOCERA AVX
3.000
In Stock
1 : 0,61000 €
Cut Tape (CT)
3.000 : 0,25042 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard2.4GHz ~ 2.484GHz8.8dBGPS, LTE, Wireless LAN1dB5W-17dB0603 (1608 Metric)0603
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard689.5MHz ~ 960.5MHz, 1.7GHz ~ 2.1GHz, 2.3GHz ~ 2.7GHz25.5 ± 2.5dB, 21 ± 2.5dB, 22 ± 2.5dBLTE, WWAN0.25dB, 0.3dB, 0.4dB-37dB, 35dB, 32dB-0603 (1608 Metric), 6 PC Pad0603
Showing
of 2

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.