RF Diodes

Results: 37
Stocking Options
Environmental Options
Media
Marketplace Product
37Results
Applied FiltersRemove All

Showing
of 37
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
CLA460X-00 Series
CLA4607-000
RF DIODE PIN 180V 470MW DIE
Skyworks Solutions Inc.
3.400
In Stock
Active
Tray
Active
PIN - Single
180V
200 mA
-
2Ohm @ 10mA, 1MHz
470 mW
-65°C ~ 175°C (TJ)
Die
Die
CLA460X-00 Series
CLA4605-000
RF DIODE PIN 60V 650MW DIE
Skyworks Solutions Inc.
15.800
In Stock
100
Factory
100 : 2,11990 €
Tray
Tray
Active
PIN - Single
60V
200 mA
-
2Ohm @ 10mA, 1MHz
650 mW
-65°C ~ 175°C (TJ)
Die
Die
CLA460X-00 Series
CLA4606-000
RF DIODE PIN 75V 650MW DIE
Skyworks Solutions Inc.
500
In Stock
Active
Tray
Active
PIN - Single
75V
200 mA
-
2Ohm @ 10mA, 1MHz
650 mW
-65°C ~ 175°C (TJ)
Die
Die
CLA460X-00 Series
CLA4604-000
RF DIODE PIN 60V 650MW DIE
Skyworks Solutions Inc.
7.700
In Stock
100 : 1,69600 €
Tray
Tray
Active
PIN - Single
60V
200 mA
-
2.5Ohm @ 10mA, 1MHz
650 mW
-65°C ~ 175°C (TJ)
Die
Die
CLA460X-00 Series
CLA4608-000
RF DIODE PIN 180V 850MW DIE
Skyworks Solutions Inc.
3.100
In Stock
100 : 2,11990 €
Tray
Tray
Active
PIN - Single
180V
200 mA
-
1.2Ohm @ 10mA, 1MHz
850 mW
-65°C ~ 175°C (TJ)
Die
Die
CLA460X-00 Series
CLA4602-000
RF DIODE PIN 30V 510MW DIE
Skyworks Solutions Inc.
100
In Stock
100 : 2,24750 €
Tray
Tray
Active
PIN - Single
30V
200 mA
-
2Ohm @ 10mA, 1MHz
510 mW
-65°C ~ 175°C (TJ)
Die
Die
CLA460X-00 Series
CLA4603-000
RF DIODE PIN 45V 660MW DIE
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
100 : 2,11990 €
Tray
Tray
Active
PIN - Single
45V
200 mA
-
2Ohm @ 10mA, 1MHz
660 mW
-65°C ~ 175°C (TJ)
Die
Die
CLA460X-00 Series
CLA4609-000
RF DIODE PIN 250V 1.07W DIE
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
100 : 2,11990 €
Box
Box
Active
PIN - Single
250V
200 mA
-
1.5Ohm @ 10mA, 1MHz
1.07 W
-65°C ~ 175°C (TJ)
Die
Die
CLA460X-00 Series
CLA4601-000
RF DIODE PIN 30V 490MW DIE
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
Active
Tray
Active
PIN - Single
30V
200 mA
-
2.5Ohm @ 10mA, 1MHz
490 mW
-65°C ~ 175°C (TJ)
Die
Die
0
In Stock
Check Lead Time
100 : 19,69530 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 19,69760 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 19,69760 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 19,69760 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 19,69760 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 19,69760 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 20,85240 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 20,94210 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 20,94210 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 20,94210 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 20,94210 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 20,94210 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 21,54040 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 21,54040 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 21,54040 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
100 : 21,54040 €
Tray
Tray
Active
-
-
-
-
-
-
-
-
-
Showing
of 37

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.