Showing
1 - 25
of 588
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CF 240k
CF14JT240K
RES 240K OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
33.323
In Stock
35.000
Factory
1 : 0,10000 €
Cut Tape (CT)
5.000 : 0,00736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±5%0.25W, 1/4WCarbon FilmFlame Retardant Coating, Safety0/ -850ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2-
RNMF14 240k
RNMF14FTC240K
RES 240K OHM 1% 1/4W AXIAL
Stackpole Electronics Inc
28.370
In Stock
1 : 0,10000 €
Cut Tape (CT)
5.000 : 0,01213 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±1%0.25W, 1/4WMetal FilmFlame Retardant Coating, Safety±50ppm/°C-55°C ~ 155°CAxialAxial0.070" Dia x 0.130" L (1.78mm x 3.30mm)-2-
48.887
In Stock
1 : 0,52000 €
Cut Tape (CT)
5.000 : 0,09898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
240KOhm 1% Axial Blue
RNV14FAL240K
RES 240K OHM 1% 1/4W AXIAL
Stackpole Electronics Inc
8.030
In Stock
1 : 0,24000 €
Cut Tape (CT)
2.000 : 0,03028 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active240 kOhms±1%0.25W, 1/4WMetal FilmFlame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.236" L (2.40mm x 6.00mm)-2-
6.438
In Stock
1 : 0,29000 €
Cut Tape (CT)
5.000 : 0,03364 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active240 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
7.002
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,03498 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active240 kOhms±1%0.6WMetal FilmAutomotive AEC-Q200±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
9.940
In Stock
1 : 0,37000 €
Cut Tape (CT)
5.000 : 0,05560 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±5%2WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.154" Dia x 0.394" L (3.90mm x 10.00mm)-2-
2.718
In Stock
1 : 0,47000 €
Cut Tape (CT)
1.000 : 0,06790 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active240 kOhms±5%3WMetal FilmFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 235°CAxialAxial0.197" Dia x 0.591" L (5.00mm x 15.00mm)-2-
6.727
In Stock
1 : 0,51000 €
Cut Tape (CT)
5.000 : 0,07680 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, High Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
5.836
In Stock
1 : 0,59000 €
Cut Tape (CT)
500 : 0,15012 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active240 kOhms±5%3WMetal FilmFlame Retardant Coating, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.205" Dia x 0.657" L (5.20mm x 16.70mm)-2-
240k Ohm Axial 5% RSF
RSF200JB-73-240K
RES 240K OHM 5% 2W AXIAL
YAGEO
2.497
In Stock
1 : 0,45000 €
Bulk
Bulk
Active240 kOhms±5%2WMetal Oxide FilmFlame Proof, Safety--55°C ~ 235°CAxialAxial0.197" Dia x 0.610" L (5.00mm x 15.50mm)-2-
2.672
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,05279 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active240 kOhms±5%2WMetal FilmFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 235°CAxialAxial0.138" Dia x 0.354" L (3.50mm x 9.00mm)-2-
14.887
In Stock
1 : 0,10000 €
Cut Tape (CT)
5.000 : 0,01213 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±5%0.25W, 1/4WCarbon Film-0/ -700ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.240" L (2.30mm x 6.10mm)-2-
CF Series 240k
CF18JT240K
RES 240K OHM 5% 1/8W AXIAL
Stackpole Electronics Inc
11.857
In Stock
90.000
Factory
1 : 0,10000 €
Cut Tape (CT)
5.000 : 0,00600 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±5%0.125W, 1/8WCarbon FilmFlame Retardant Coating, Safety0/ -850ppm/°C-55°C ~ 155°CAxialAxial0.067" Dia x 0.130" L (1.70mm x 3.30mm)-2-
5.262
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,03089 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±5%1WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
FMP Series 240K Ohm
FMP200JR-52-240K
RES 240K OHM 5% 2W AXIAL
YAGEO
155
In Stock
1 : 0,31000 €
Cut Tape (CT)
2.500 : 0,03977 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±5%2WMetal FilmFlame Proof, Safety--55°C ~ 155°CAxialAxial0.154" Dia x 0.354" L (3.90mm x 9.00mm)-2-
4.070
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,03695 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active240 kOhms±5%1WMetal FilmFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 235°CAxialAxial0.102" Dia x 0.268" L (2.60mm x 6.80mm)-2-
4.890
In Stock
1 : 0,37000 €
Cut Tape (CT)
5.000 : 0,04445 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±5%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, High Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
2.557
In Stock
1 : 0,43000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±1%0.25W, 1/4WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
1.829
In Stock
1 : 0,57000 €
Cut Tape (CT)
5.000 : 0,08506 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
240k Ohm Axial 5% CFR Series
CFR-25JB-52-240K
RES 240K OHM 5% 1/4W AXIAL
YAGEO
3.281
In Stock
1 : 0,10000 €
Bulk
Bulk
Active240 kOhms±5%0.25W, 1/4WCarbon Film-0/ -700ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
240k Ohm Axial 5% CFR Series
CFR-12JB-52-240K
RES 240K OHM 5% 1/6W AXIAL
YAGEO
9.122
In Stock
1 : 0,10000 €
Bulk
Bulk
Active240 kOhms±5%0.167W, 1/6WCarbon Film-0/ -700ppm/°C-55°C ~ 155°CAxialAxial0.075" Dia x 0.134" L (1.90mm x 3.40mm)-2-
240k Ohm Axial 5% CFR Series
CFR-50JB-52-240K
RES 240K OHM 5% 1/2W AXIAL
YAGEO
865
In Stock
1 : 0,11000 €
Bulk
Bulk
Active240 kOhms±5%0.5W, 1/2WCarbon Film-0/ -700ppm/°C-55°C ~ 155°CAxialAxial0.130" Dia x 0.354" L (3.30mm x 9.00mm)-2-
240k Ohm Axial 5% RSF
RSF100JB-73-240K
RES 240K OHM 5% 1W AXIAL
YAGEO
384
In Stock
1 : 0,32000 €
Bulk
Bulk
Active240 kOhms±5%1WMetal Oxide FilmFlame Proof, Safety--55°C ~ 235°CAxialAxial0.177" Dia x 0.453" L (4.50mm x 11.50mm)-2-
MFG_273series
273-240K-RC
RES 1/2W METAL FILM VALUE 240K
Xicon
107
Marketplace
10 : 0,15100 €
Bulk
Bulk
Active240 kOhms-0.5W, 1/2WMetal Film---55°C ~ 155°CAxial-0.138" Dia x 0.394" L (3.50mm x 10.00mm)-2-
Showing
1 - 25
of 588

240 kOhms Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).